A7C5 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
2개 제품을 찾았습니다.Kemet, A7C5 Series
The KEMET A7C5is a radial conductive polymer hybrid capacitor designed for high-performance applications, featuring low ESR from a PEDOT/PSS polymer and a liquid electrolyte for self-healing. Its robust cylindrical aluminum casing and high-quality rubber deck allow operation up to +150°C, making it ideal for mobile and automotive use.
- Through-hole form factor
- High ripple current up t4.0Arms @ 135°C
- High temperature; 150°C up t1,000 hours
- Low leakage current
- Self-healing behaviors
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant
- Halogen-Free
보기
구매자
엔지니어
제조업체
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,235 10+ ₩1,447 100+ ₩1,120 500+ ₩838 1000+ ₩782 가격 더 알아보기 | Min: 1 / Mult: 1 | 180µF | ± 20% | 63V | Radial Leaded | 0.013ohm | 1000 hours @ 150°C | 10mm | 15.5mm | -55°C | 150°C | A7C5 Series | AEC-Q200 | |||||
Each | 1+ ₩2,348 10+ ₩1,636 50+ ₩1,424 250+ ₩1,212 500+ ₩1,013 가격 더 알아보기 | Min: 1 / Mult: 1 | 180µF | ± 20% | 63V | Radial Leaded | 0.013ohm | 1000 hours @ 150°C | 10mm | 15.5mm | -55°C | 150°C | A7C5 Series | AEC-Q200 | |||||