0
0 개 품목₩0

-10%, +50% Leaded Aluminium Electrolytic Capacitors :

52개 제품을 찾았습니다.
Find a huge range of -10%, +50% Leaded Aluminium Electrolytic Capacitors at element14 Korea. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as ± 20%, 20%, -10%, +30% & -10%, +50% Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Vishay & Illinois Capacitor

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
1165423

RoHS

Each
1+₩3,810
10+₩2,527
50+₩1,991
100+₩1,913
200+₩1,905
가격 더 알아보기
100µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
2.23ohm
160mA
-40°C
85°C
1165436

RoHS

Each
1+₩2,700
50+₩1,610
100+₩1,411
250+₩1,314
500+₩1,214
가격 더 알아보기
10µF
63V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
6.3mm
10mm
030 AS Series
12.8ohm
70mA
-40°C
85°C
1165413

RoHS

Each
5+₩1,648
50+₩1,484
250+₩1,396
500+₩1,297
1000+₩1,209
가격 더 알아보기
330µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
18mm
031 AS Series
0.97ohm
310mA
-40°C
85°C
1165440

RoHS

Each
1+₩3,025
10+₩2,106
50+₩1,639
100+₩1,509
200+₩1,446
가격 더 알아보기
47µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
18mm
031 AS Series
2.71ohm
190mA
-40°C
85°C
1165431

RoHS

Each
1+₩3,121
50+₩1,597
100+₩1,440
250+₩1,415
500+₩1,390
가격 더 알아보기
2.2µF
63V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
4.5mm
10mm
030 AS Series
65.2ohm
25mA
-40°C
85°C
1165632

RoHS

Each
1+₩7,643
5+₩6,446
10+₩5,248
25+₩4,752
50+₩4,255
가격 더 알아보기
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
042 ASH Series
3.2ohm
350mA
-40°C
85°C
1165651

RoHS

Each
1+₩8,352
10+₩5,753
25+₩5,343
50+₩4,933
100+₩4,665
가격 더 알아보기
10µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
15ohm
150mA
-40°C
85°C
1165438

RoHS

Each
1+₩3,810
10+₩2,527
50+₩1,991
100+₩1,913
200+₩1,863
가격 더 알아보기
22µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
5.79ohm
110mA
-40°C
85°C
1165639

RoHS

Each
1+₩16,310
5+₩14,001
10+₩11,692
20+₩11,036
40+₩10,380
가격 더 알아보기
100µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
38mm
043 ASH Series
1.5ohm
650mA
-40°C
85°C
1165408

RoHS

Each
1+₩3,542
50+₩2,164
100+₩1,898
250+₩1,855
500+₩1,811
가격 더 알아보기
100µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
6mm
10mm
030 AS Series
3.19ohm
110mA
-40°C
85°C
1165424

RoHS

Each
1+₩3,025
10+₩2,125
50+₩1,710
100+₩1,553
200+₩1,413
가격 더 알아보기
150µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
18mm
031 AS Series
1.49ohm
240mA
-40°C
85°C
1165649

RoHS

Each
1+₩9,770
5+₩8,281
10+₩6,792
25+₩6,178
50+₩5,563
가격 더 알아보기
22µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
3.5ohm
290mA
-40°C
85°C
1165433

RoHS

Each
1+₩3,159
50+₩1,635
100+₩1,490
250+₩1,363
500+₩1,235
가격 더 알아보기
4.7µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
5mm
10mm
030 AS Series
30.5ohm
40mA
-40°C
85°C
1692364

RoHS

Each
1+₩44,966
5+₩30,080
10+₩26,653
20+₩25,214
100µF
400V
-10%, +50%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
25.7mm
54.4mm
53D Series
1.524ohm
560mA
-40°C
85°C
1165418

RoHS

Each
1+₩3,293
10+₩2,164
50+₩1,710
100+₩1,610
200+₩1,603
가격 더 알아보기
220µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
18mm
031 AS Series
1.16ohm
270mA
-40°C
85°C
1165631

RoHS

Each
1+₩6,698
10+₩4,570
50+₩3,673
100+₩3,404
200+₩3,129
가격 더 알아보기
22µF
160V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
10mm
25mm
041 ASH Series
11ohm
150mA
-40°C
85°C
1165642

RoHS

Each
1+₩6,760
10+₩4,618
50+₩3,735
100+₩3,546
200+₩3,538
가격 더 알아보기
10µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
15ohm
150mA
-40°C
85°C
1165654

RoHS

Each
1+₩23,258
5+₩20,296
10+₩17,333
25+₩16,033
50+₩14,733
가격 더 알아보기
47µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
043 ASH Series
3.2ohm
440mA
-40°C
85°C
1165432

RoHS

Each
1+₩3,350
50+₩2,010
100+₩1,764
250+₩1,652
500+₩1,540
가격 더 알아보기
3.3µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
5mm
10mm
030 AS Series
46.5ohm
35mA
-40°C
85°C
1165638

RoHS

Each
1+₩10,006
5+₩8,494
10+₩6,981
25+₩6,351
50+₩5,720
가격 더 알아보기
47µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
3.2ohm
400mA
-40°C
85°C
1165429

RoHS

Each
1+₩3,810
10+₩2,680
50+₩2,317
100+₩2,030
200+₩1,907
가격 더 알아보기
100µF
40V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
8mm
18mm
031 AS Series
1.75ohm
220mA
-40°C
85°C
1165643

RoHS

Each
1+₩10,369
5+₩9,006
10+₩7,643
25+₩7,179
50+₩6,714
가격 더 알아보기
22µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
042 ASH Series
6.8ohm
250mA
-40°C
85°C
1165648

RoHS

Each
1+₩8,021
10+₩5,626
50+₩4,854
100+₩4,255
200+₩4,192
가격 더 알아보기
10µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
7.5ohm
150mA
-40°C
85°C
1165416

RoHS

Each
1+₩3,580
50+₩2,183
100+₩1,915
250+₩1,808
500+₩1,698
가격 더 알아보기
68µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
6mm
10mm
030 AS Series
3.75ohm
110mA
-40°C
85°C
1165414

RoHS

Each
1+₩1,384
50+₩1,029
100+₩880
250+₩806
500+₩745
가격 더 알아보기
15µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
4.5mm
10mm
030 AS Series
-
-
-40°C
85°C
52개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account