제품 정보
제품 개요
KEMET's PEG124 is an electrolytic capacitor with very longlife and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long-life and very high reliability are achieved by dimensioning of the capacitor, careful selection of materials/methods, and discipline in quality control allowing operation up to +125°C/+105°C. KEMET's PEG124 is a high performance axial electrolytic capacitor. Typical applications include smoothing, coupling/ decoupling and energy storage in telecommunication, power supply system, data processing, process control and measuring.
- Operating temperature of +125°C and +105°C
- Very long life, up to 27,500 hours at +105°C
- Low ESR
- Low ESL
- Polarized all-welded design
기술 사양
15µF
-10%, +30%
15000 hours @ 105°C
Axial Leaded
16mm
-
PEG124 Series
1.1A
105°C
No SVHC (15-Jan-2018)
450V
Axial Leaded
Polar
-
37mm
-
3.6ohm
-40°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Portugal
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서