더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,077 |
| 10+ | ₩6,283 |
| 50+ | ₩5,126 |
| 340+ | ₩4,261 |
| 680+ | ₩4,043 |
| 1020+ | ₩3,933 |
제품 정보
제품 개요
PEB227KLP4300QE4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 3000µF capacitance with -10%, +30% tolerance
- 0.035ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 21.2A
- Rated voltage of 40V
- 8400 hours at 125°C
- Operating temperature range from -40°C to 125°C
기술 사양
Radial Can - SMD
40V
8400 hours @ 125°C
PEB227 Series
Solder
-
36.9mm
-40°C
AEC-Q200
3000µF
0.035ohm
Polar
-10%, +30%
-
19mm
21.2A
125°C
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Portugal
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서