더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩33,216 |
| 10+ | ₩25,417 |
| 50+ | ₩22,722 |
| 100+ | ₩19,728 |
| 250+ | ₩19,626 |
| 500+ | ₩19,523 |
제품 정보
제품 개요
The ALS30 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
- Compact size
- Long Life
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 11000 Hrs
메모
Is not shipped with any hardware or accessories/not supplied
기술 사양
220µF
-
Screw
Polar
36mm
12.7mm
4.4A
85°C
No SVHC (04-Feb-2026)
400V
± 20%
11000 hours @ 85°C
ALS30 Series
52mm
0.57ohm
-40°C
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Portugal
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서