B43705 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩256,916 2+ ₩224,801 3+ ₩186,264 5+ ₩166,995 10+ ₩154,150 가격 더 알아보기 | Min: 1 / Mult: 1 | 3300µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43705 Series | 76.9mm | 105.7mm | 31.7mm | 0.034ohm | 16.1A | -40°C | 85°C | |||||
Each | 1+ ₩72,679 3+ ₩67,162 5+ ₩61,644 10+ ₩56,126 20+ ₩55,004 가격 더 알아보기 | Min: 1 / Mult: 1 | 1000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43705 Series | 51.6mm | 80.7mm | 22.2mm | 0.11ohm | 6.69A | -40°C | 85°C | |||||
Each | 1+ ₩151,925 2+ ₩150,327 3+ ₩148,728 5+ ₩147,130 10+ ₩145,531 가격 더 알아보기 | Min: 1 / Mult: 1 | 6800µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43705 Series | 76.9mm | 143.2mm | 31.7mm | 0.01ohm | 26A | -40°C | 85°C | |||||
Each | 1+ ₩151,422 3+ ₩146,849 5+ ₩142,276 10+ ₩137,702 20+ ₩133,129 가격 더 알아보기 | Min: 1 / Mult: 1 | 6800µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43705 Series | 76.9mm | 143.2mm | 31.7mm | 0.01ohm | 26A | -40°C | 85°C | |||||
Each | 1+ ₩114,265 5+ ₩100,674 10+ ₩89,004 20+ ₩84,139 40+ ₩79,412 가격 더 알아보기 | Min: 1 / Mult: 1 | 2200µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43705 Series | 51.6mm | 130.7mm | 22.2mm | 0.05ohm | 11.5A | -40°C | 85°C | |||||
Each | 1+ ₩341,250 5+ ₩334,580 10+ ₩327,910 | Min: 1 / Mult: 1 | 15000µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43705 Series | 90mm | 221mm | 31.7mm | 5600µohm | 44.9A | -40°C | 85°C | |||||
Each | 1+ ₩477,051 5+ ₩420,309 10+ ₩371,587 | Min: 1 / Mult: 1 | 15000µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43705 Series | 90mm | 221mm | 31.7mm | 5600µohm | 44.9A | -40°C | 85°C | |||||