112 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩140,773 |
| 2+ | ₩133,119 |
| 3+ | ₩125,465 |
| 5+ | ₩117,811 |
| 10+ | ₩110,157 |
| 20+ | ₩107,954 |
제품 정보
제품 개요
The MAL210119223E3 is a screw polarized Aluminium Electrolytic Capacitor features power high ripple current and non-solid electrolyte. The 101 PHR-ST series electrolytic capacitor provides pressure relief in the sealing and low ESR. In general, aluminium capacitor is the most suitable capacitors for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case
- Insulated with a blue sleeve
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
애플리케이션
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial
기술 사양
22000µF
-
Screw
Polar
65mm
28.5mm
14.8A
85°C
No SVHC (25-Jun-2025)
100V
± 20%
15000 hours @ 85°C
101 PHR-ST Series
105mm
0.011ohm
-40°C
-
MAL210119223E3의 대체 제품
1개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Netherlands
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서