0
0 개 품목₩0

General Purpose Film Capacitors :

2,977개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9694854

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩857
50+₩411
250+₩371
500+₩303
1500+₩282
Metallized PPS Stacked
0805 [2012 Metric]
4700pF
± 2%
-
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
-
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1854912

RoHS

Each
1+₩1,644
10+₩841
50+₩774
100+₩707
200+₩665
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.9mm
-
13mm
17.9mm
ECWF(A) Series
-40°C
105°C
-
3256709

RoHS

Each
1+₩526
50+₩436
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
2581164

RoHS

Each
1+₩1,437
50+₩724
100+₩661
250+₩608
500+₩554
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
-
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
1166076

RoHS

Each
5+₩1,368
50+₩685
250+₩625
500+₩522
1000+₩493
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1215482

RoHS

Each
1+₩2,909
50+₩1,599
100+₩1,484
250+₩1,242
500+₩1,147
가격 더 알아보기
Metallized PET
Radial Leaded
1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
8mm
20mm
MKT368 Series
-55°C
105°C
-
1572145

RoHS

Each
1+₩2,804
10+₩2,103
50+₩1,696
216+₩1,450
648+₩1,322
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
-
22.5mm
16.5mm
-
26mm
16.5mm
PHE426/F426 Series
-55°C
85°C
-
1215517

RoHS

Each
5+₩742
50+₩371
250+₩336
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2429340

RoHS

Each
10+₩234
100+₩208
500+₩165
1000+₩152
3500+₩131
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2860207

RoHS

Each
1+₩2,955
50+₩1,630
100+₩1,519
250+₩1,415
500+₩1,310
가격 더 알아보기
Metallized PET
Axial Leaded
0.68µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
3337203

RoHS

Each
1+₩1,798
10+₩1,156
50+₩1,017
100+₩993
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
-
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
-
10.5mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
1005983

RoHS

Each
10+₩823
100+₩593
500+₩489
1000+₩364
3000+₩332
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890134

RoHS

Each
10+₩567
100+₩420
500+₩335
1000+₩232
2500+₩222
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005978

RoHS

Each
10+₩496
100+₩317
500+₩286
1000+₩244
3000+₩234
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1890156

RoHS

Each
10+₩1,686
100+₩1,260
500+₩1,067
1000+₩796
3000+₩739
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
10mm
13mm
-
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
1005986

RoHS

Each
10+₩823
100+₩593
500+₩489
2500+₩332
6000+₩312
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1005982

RoHS

Each
10+₩864
100+₩623
500+₩514
2500+₩349
6000+₩327
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
4226468

RoHS

Each
10+₩173
250+₩108
1000+₩97
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4226467

RoHS

Each
10+₩98
250+₩87
1000+₩79
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4559349

RoHS

Each
10+₩97
100+₩86
500+₩68
1000+₩63
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4559333

RoHS

Each
10+₩227
100+₩201
500+₩159
1000+₩146
3500+₩127
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4559339

RoHS

Each
10+₩93
100+₩82
500+₩64
1000+₩59
3000+₩52
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1519289

RoHS

Each
10+₩972
100+₩706
500+₩585
2500+₩400
6000+₩376
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
47pF
± 5%
-
250V
1kV
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890136

RoHS

Each
10+₩1,152
100+₩839
500+₩695
1000+₩518
2500+₩475
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890144

RoHS

Each
1+₩908
10+₩605
100+₩413
500+₩271
1000+₩250
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2977개 품목 26-50개
120 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account