0
0 개 품목₩0

General Purpose Film Capacitors :

2,805개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1890156

RoHS

Each
10+₩1,044
100+₩936
500+₩890
1000+₩660
3000+₩606
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
10mm
13mm
-
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
1215508

RoHS

Each
5+₩666
50+₩429
250+₩306
500+₩222
1000+₩209
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩555
50+₩242
250+₩214
500+₩169
1000+₩155
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429336

RoHS

Each
10+₩211
100+₩189
500+₩147
1000+₩135
3500+₩110
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2809008

RoHS

Each
1+₩6,043
10+₩4,224
50+₩3,504
150+₩3,164
600+₩2,842
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
-
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
-
2749933

RoHS

Each
1+₩4,113
10+₩2,808
50+₩2,290
400+₩1,783
800+₩1,761
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
-
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
-
1572151

RoHS

Each
10+₩1,785
50+₩1,546
100+₩1,306
500+₩1,093
1000+₩1,018
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
-
18mm
12.5mm
0
-55°C
105°C
-
9520791

RoHS

Each
1+₩1,673
Film / Foil PS
Axial Leaded
470pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
-
1572148

RoHS

Each
1+₩9,109
10+₩6,610
50+₩5,463
171+₩4,880
513+₩4,778
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
-
27.5mm
23mm
-
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
-
1650969

RoHS

Each
5+₩978
50+₩474
250+₩394
500+₩324
1000+₩308
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
9519955

RoHS

Each
1+₩5,043
50+₩2,408
100+₩2,124
250+₩1,860
Film / Foil PS
Axial Leaded
10pF
± 10%
-
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-
FSC Series
-40°C
85°C
-
2525318

RoHS

Each
5+₩568
50+₩254
250+₩227
500+₩180
1000+₩167
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2749932

RoHS

Each
1+₩3,595
10+₩2,432
50+₩1,968
400+₩1,516
800+₩1,496
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
-
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
1006037

RoHS

Each
10+₩591
100+₩513
500+₩442
1000+₩331
2000+₩314
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2429344

RoHS

Each
10+₩213
100+₩190
500+₩144
1000+₩132
3500+₩115
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3227724

RoHS

Each
1+₩1,201
50+₩519
100+₩406
250+₩329
500+₩312
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
-
4.9mm
8mm
ECWFD Series
-40°C
110°C
-
1215518

RoHS

Each
5+₩1,073
50+₩537
250+₩485
500+₩400
1000+₩370
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
9695192

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩836
50+₩390
250+₩351
500+₩284
1500+₩265
Metallized PPS Stacked
0805 [2012 Metric]
1000pF
± 2%
-
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
-
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1166844

RoHS

Each
1+₩4,224
50+₩2,428
100+₩2,239
250+₩2,105
500+₩1,970
가격 더 알아보기
Metallized PET
Axial Leaded
1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2525320

RoHS

Each
10+₩392
100+₩352
500+₩286
2500+₩248
4000+₩228
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
2805867

RoHS

Each
1+₩804
5+₩586
10+₩367
20+₩355
40+₩342
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
-
5.9mm
10mm
ECQE(B) Series
-40°C
105°C
-
3888931

RoHS

Each
1+₩8,210
10+₩5,421
25+₩5,130
50+₩4,839
100+₩4,760
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
10pF
± 5%
-
-
250V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
15.9mm
25.8mm
ECQE(F) Series
-40°C
105°C
-
1215510

RoHS

Each
5+₩682
50+₩332
250+₩279
500+₩266
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1854904

RoHS

Each
1+₩1,435
10+₩704
50+₩661
100+₩617
200+₩577
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
14.3mm
-
13mm
14.3mm
ECWF(A) Series
-40°C
105°C
-
1166016

RoHS

Each
1+₩1,782
50+₩899
100+₩823
250+₩758
500+₩693
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
-
4mm
10mm
MKT372 Series
-55°C
105°C
-
2805개 품목 1-25개
113 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account