General Purpose Film Capacitors:
3,515개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩353 50+ ₩173 250+ ₩155 500+ ₩100 1000+ ₩92 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,357 100+ ₩1,189 500+ ₩1,010 1000+ ₩781 2000+ ₩763 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 7.2mm | 13mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ ₩396 50+ ₩195 250+ ₩175 500+ ₩142 1000+ ₩131 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ ₩352 50+ ₩152 250+ ₩136 500+ ₩106 1000+ ₩97 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
CORNELL DUBILIER | Each | 1+ ₩1,158 5+ ₩879 10+ ₩600 25+ ₩436 50+ ₩392 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Through Hole | PC Pin | - | 15mm | - | - | 10mm | - | MSR Series | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ ₩5,702 2+ ₩5,238 3+ ₩4,774 5+ ₩4,310 10+ ₩3,846 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ ₩1,948 10+ ₩1,018 100+ ₩936 500+ ₩686 1000+ ₩604 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,613 10+ ₩2,569 100+ ₩1,948 500+ ₩1,366 | Min: 1 / Mult: 1 | Metallized PET | 2824 [7260 Metric] | 2.2µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | - | 5mm | - | 6.1mm | 5mm | SMDT Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,948 500+ ₩1,366 | Min: 100 / Mult: 1 | Metallized PET | 2824 [7260 Metric] | 2.2µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | - | 5mm | - | 6.1mm | 5mm | SMDT Series | -55°C | 100°C | - | |||||
Each | 1+ ₩1,430 50+ ₩1,070 100+ ₩801 250+ ₩720 500+ ₩638 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | - | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | - | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩21,831 10+ ₩16,917 25+ ₩14,294 50+ ₩11,670 100+ ₩11,663 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | - | 100V | 160V | Through Hole | PC Pin | - | - | 41.5mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 10+ ₩221 100+ ₩142 500+ ₩132 1000+ ₩121 2000+ ₩116 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩1,029 50+ ₩552 100+ ₩503 250+ ₩464 500+ ₩381 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | - | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩4,778 5+ ₩4,228 10+ ₩3,659 25+ ₩3,299 50+ ₩2,484 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | - | 12mm | 22mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 10+ ₩206 100+ ₩133 500+ ₩123 1000+ ₩112 2000+ ₩109 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,529 50+ ₩1,815 100+ ₩1,148 250+ ₩1,023 500+ ₩898 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 6mm | 11mm | MKT1817 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩3,053 10+ ₩1,915 50+ ₩1,449 400+ ₩1,183 800+ ₩1,115 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | - | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ ₩305 50+ ₩286 100+ ₩265 250+ ₩224 500+ ₩205 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩7,422 50+ ₩5,806 100+ ₩5,803 250+ ₩5,799 500+ ₩5,796 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | - | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,059 50+ ₩549 100+ ₩485 250+ ₩447 500+ ₩410 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | - | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 10+ ₩876 50+ ₩768 100+ ₩658 800+ ₩507 1600+ ₩491 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | - | 6mm | 12mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩1,134 50+ ₩971 100+ ₩808 250+ ₩744 500+ ₩607 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | - | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each (Supplied on Full Reel) 풀릴 | 3200+ ₩135 | Min: 3200 / Mult: 3200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ ₩150 50+ ₩140 250+ ₩131 500+ ₩110 1000+ ₩101 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,747 50+ ₩909 100+ ₩836 250+ ₩810 500+ ₩783 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 5.5mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | |||||