General Purpose Film Capacitors:
3,352개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩366 100+ ₩333 500+ ₩271 1000+ ₩250 2000+ ₩233 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 390pF | ± 2% | - | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | - | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,503 | Min: 1 / Mult: 1 | Metallized PEN Stacked | 3925 [9863 Metric] | 0.68µF | ± 10% | - | 40V | 100V | Surface Mount | Wraparound | - | - | 3.6mm | - | 6.3mm | 3.6mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each | 1+ ₩1,731 50+ ₩1,173 100+ ₩994 250+ ₩879 500+ ₩763 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 550V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | - | 18mm | 11mm | MKP385 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩7,419 5+ ₩6,571 10+ ₩5,722 20+ ₩5,261 40+ ₩4,798 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 19mm | - | 31mm | 19mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩280 100+ ₩219 500+ ₩192 1000+ ₩166 2000+ ₩150 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ ₩1,731 50+ ₩1,210 250+ ₩1,027 500+ ₩776 1000+ ₩692 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 12.9mm | - | 12.5mm | 12.9mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩314 100+ ₩194 500+ ₩180 1000+ ₩166 3000+ ₩155 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | - | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) 풀릴 | 2800+ ₩93 14000+ ₩86 28000+ ₩84 | Min: 2800 / Mult: 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,148 800+ ₩4,065 1600+ ₩3,983 | Min: 100 / Mult: 1 | Metallized PET Stacked | 4036 [10291 Metric] | 1µF | ± 10% | - | 40V | 63V | Surface Mount | SMD | - | - | 10.2mm | - | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 5+ ₩317 | Min: 100 / Mult: 1 | Metallized PEN Stacked | 1206 [3216 Metric] | 2700pF | ± 5% | - | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.1mm | - | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | |||||
Each | 10+ ₩150 100+ ₩125 500+ ₩123 1000+ ₩121 2000+ ₩109 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | 0 | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩317 | Min: 5 / Mult: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2700pF | ± 5% | - | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.1mm | - | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | |||||
Each | 1+ ₩1,247 10+ ₩678 50+ ₩625 200+ ₩571 400+ ₩496 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | - | 6mm | 12mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩15,516 10+ ₩13,485 50+ ₩10,511 176+ ₩10,497 528+ ₩9,653 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | - | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,252 10+ ₩5,328 50+ ₩4,446 100+ ₩4,148 800+ ₩4,065 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | 4036 [10291 Metric] | 1µF | ± 10% | - | 40V | 63V | Surface Mount | SMD | - | - | 10.2mm | - | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩732 50+ ₩335 100+ ₩301 250+ ₩276 500+ ₩224 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | - | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩131 100+ ₩103 500+ ₩90 1000+ ₩78 3500+ ₩71 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩156 100+ ₩130 500+ ₩128 1900+ ₩125 3800+ ₩113 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩357 100+ ₩226 500+ ₩194 1000+ ₩162 2000+ ₩154 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | 0 | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩2,503 | Min: 100 / Mult: 1 | Metallized PEN Stacked | 3925 [9863 Metric] | 0.68µF | ± 10% | - | 40V | 100V | Surface Mount | Wraparound | - | - | 3.6mm | - | 6.3mm | 3.6mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each | 10+ ₩351 100+ ₩230 500+ ₩203 1900+ ₩181 3800+ ₩164 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩655 50+ ₩574 100+ ₩475 500+ ₩426 1000+ ₩393 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PPS | Radial Box - 2 Pin | 4700pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 10+ ₩1,106 50+ ₩841 100+ ₩762 500+ ₩632 1000+ ₩577 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩1,639 10+ ₩1,014 50+ ₩922 300+ ₩829 600+ ₩790 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 9.5mm | 17.5mm | 0 | -55°C | 105°C | - | |||||
Each | 1+ ₩83,207 5+ ₩64,824 10+ ₩56,924 50+ ₩50,307 252+ ₩45,462 | Min: 1 / Mult: 1 | Metallized PET Stacked | - | 8.2µF | ± 10% | - | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | - | 30mm | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||