General Purpose Film Capacitors:
3,352개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩520 100+ ₩474 500+ ₩377 1000+ ₩332 2000+ ₩262 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ ₩1,917 50+ ₩869 250+ ₩866 500+ ₩824 1000+ ₩782 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | - | 4.1mm | 13.2mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩1,366 50+ ₩1,194 100+ ₩1,022 500+ ₩816 1000+ ₩720 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 9mm | 12.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩215 100+ ₩135 500+ ₩122 1000+ ₩109 3000+ ₩91 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩1,502 10+ ₩1,069 50+ ₩975 200+ ₩881 400+ ₩786 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | - | 6.5mm | 11.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩3,811 10+ ₩2,617 50+ ₩2,124 100+ ₩1,741 500+ ₩1,515 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 30V | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 7.2mm | 13mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩244 100+ ₩156 500+ ₩144 1000+ ₩132 3500+ ₩108 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,113 50+ ₩993 100+ ₩873 500+ ₩771 1000+ ₩641 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩2,806 10+ ₩2,313 50+ ₩1,866 480+ ₩1,530 960+ ₩1,500 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | - | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,493 50+ ₩1,307 100+ ₩1,083 750+ ₩971 1500+ ₩896 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩927 50+ ₩794 100+ ₩661 500+ ₩541 1750+ ₩435 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,285 50+ ₩1,123 100+ ₩960 500+ ₩767 1000+ ₩677 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | - | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩192 100+ ₩175 500+ ₩138 1000+ ₩127 3000+ ₩112 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ ₩2,331 50+ ₩1,688 250+ ₩1,415 500+ ₩1,245 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 2% | - | 25V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | - | 3.5mm | 8mm | MKP418 Series | -55°C | 85°C | - | |||||
Each | 10+ ₩197 100+ ₩177 500+ ₩143 1000+ ₩131 3500+ ₩106 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩618 100+ ₩479 500+ ₩449 1800+ ₩405 3600+ ₩398 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | - | 6mm | 12mm | F462 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩139 100+ ₩112 500+ ₩99 1000+ ₩90 3000+ ₩82 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩613 50+ ₩557 100+ ₩500 500+ ₩409 1000+ ₩404 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | - | 5mm | 11mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩808 50+ ₩782 100+ ₩753 500+ ₩727 1000+ ₩711 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 4.5mm | 6mm | 0 | -55°C | 100°C | - | |||||
Each | 10+ ₩244 100+ ₩158 500+ ₩145 1000+ ₩132 2500+ ₩109 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩972 50+ ₩940 100+ ₩907 500+ ₩875 1000+ ₩858 | Min: 10 / Mult: 10 | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | - | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ ₩28,220 | Min: 1 / Mult: 1 | Metallized PET Stacked | - | 35µF | ± 10% | - | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | - | 30mm | 15.4mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,857 10+ ₩2,344 50+ ₩2,044 396+ ₩1,816 792+ ₩1,648 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 900V | 2.5kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | - | 7mm | 16.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩1,237 50+ ₩1,081 100+ ₩926 250+ ₩833 500+ ₩664 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | - | 5.5mm | 10.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩458 50+ ₩335 100+ ₩238 250+ ₩214 500+ ₩189 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | - | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | - | 4.4mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||