General Purpose Film Capacitors:
3,352개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩732 50+ ₩482 250+ ₩459 500+ ₩435 1000+ ₩287 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ ₩766 50+ ₩526 250+ ₩461 500+ ₩395 1000+ ₩332 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ ₩848 50+ ₩605 250+ ₩526 500+ ₩446 1000+ ₩383 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ ₩1,915 50+ ₩1,070 100+ ₩984 250+ ₩905 500+ ₩757 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | - | 5mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩4,171 10+ ₩3,204 50+ ₩2,939 100+ ₩2,181 200+ ₩1,972 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | - | 10mm | 16.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ ₩592 50+ ₩301 250+ ₩273 500+ ₩205 1000+ ₩177 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,195 50+ ₩1,043 100+ ₩892 250+ ₩802 500+ ₩641 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | - | 5mm | 10.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each (Supplied on Full Reel) 풀릴 | 1700+ ₩185 8500+ ₩184 17000+ ₩183 | Min: 1700 / Mult: 1700 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 9mm | - | 4.9mm | 7.5mm | B32560 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) 풀릴 | 3200+ ₩87 | Min: 3200 / Mult: 3200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) 풀릴 | 400+ ₩896 | Min: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | - | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ ₩836 50+ ₩512 250+ ₩359 500+ ₩303 1000+ ₩297 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | - | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩801 50+ ₩687 100+ ₩571 250+ ₩486 500+ ₩401 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | - | 4mm | 9mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩3,375 10+ ₩2,162 50+ ₩1,667 100+ ₩1,517 200+ ₩1,400 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | - | 13.7mm | 15.2mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 5+ ₩732 50+ ₩482 250+ ₩459 500+ ₩435 1000+ ₩287 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ ₩2,427 10+ ₩1,820 50+ ₩1,367 200+ ₩1,231 400+ ₩982 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | - | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ ₩16,207 5+ ₩14,181 10+ ₩11,750 25+ ₩10,535 50+ ₩9,725 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | - | 18mm | 32.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ ₩675 10+ ₩577 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | - | 8.5mm | 15mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ ₩4,862 10+ ₩3,747 50+ ₩3,375 100+ ₩2,903 200+ ₩2,589 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | - | 15mm | 18mm | - | 7.5mm | 13.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩950 50+ ₩502 100+ ₩458 250+ ₩421 500+ ₩346 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | - | 3.8mm | 7.5mm | B32560 Series | -55°C | 125°C | - | |||||
Each | 10+ ₩447 50+ ₩406 100+ ₩364 900+ ₩305 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩855 50+ ₩814 100+ ₩770 500+ ₩560 1000+ ₩512 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 8.5mm | 14.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩751 100+ ₩493 500+ ₩484 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | - | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ ₩353 50+ ₩153 250+ ₩135 500+ ₩106 1000+ ₩98 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ ₩1,049 50+ ₩564 250+ ₩484 500+ ₩417 1000+ ₩414 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩794 50+ ₩375 100+ ₩345 250+ ₩314 500+ ₩282 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 9.5mm | - | 7.3mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||