General Purpose Film Capacitors:
3,352개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,325 10+ ₩1,233 50+ ₩1,193 200+ ₩1,153 400+ ₩1,032 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 10+ ₩472 100+ ₩363 500+ ₩329 2500+ ₩307 5000+ ₩285 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩946 50+ ₩452 100+ ₩410 250+ ₩374 500+ ₩338 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | - | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩380 100+ ₩325 500+ ₩264 2500+ ₩216 6000+ ₩209 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩4,683 50+ ₩2,237 100+ ₩2,200 250+ ₩2,124 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 0.01µF | ± 1% | - | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ ₩2,495 50+ ₩1,393 250+ ₩1,214 500+ ₩1,029 1000+ ₩995 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 5+ ₩664 50+ ₩308 250+ ₩277 500+ ₩225 1000+ ₩220 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩861 50+ ₩411 100+ ₩372 250+ ₩339 500+ ₩305 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,735 10+ ₩1,488 50+ ₩1,433 100+ ₩1,378 200+ ₩1,293 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩1,906 10+ ₩986 100+ ₩661 500+ ₩575 1000+ ₩569 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | - | - | - | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,300 10+ ₩1,838 50+ ₩1,773 100+ ₩1,708 200+ ₩1,593 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 5+ ₩1,821 50+ ₩962 250+ ₩884 500+ ₩746 1500+ ₩695 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 11mm | 16mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩2,325 10+ ₩1,181 100+ ₩1,093 500+ ₩975 1000+ ₩958 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩44 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | - | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 10+ ₩1,173 100+ ₩921 500+ ₩867 1000+ ₩864 2000+ ₩861 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 15mm | 15mm | - | 18mm | 12.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩310 100+ ₩252 500+ ₩225 2500+ ₩218 5000+ ₩208 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩387 100+ ₩290 500+ ₩273 2500+ ₩241 6000+ ₩211 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ ₩630 100+ ₩563 500+ ₩518 1000+ ₩513 3500+ ₩453 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩1,045 50+ ₩562 100+ ₩513 250+ ₩468 500+ ₩423 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩7,159 10+ ₩5,022 50+ ₩4,405 200+ ₩3,788 400+ ₩3,587 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | - | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ ₩451 100+ ₩303 500+ ₩298 2500+ ₩233 6000+ ₩214 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 5+ ₩353 50+ ₩153 250+ ₩135 500+ ₩106 1000+ ₩98 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩511 10+ ₩284 50+ ₩254 100+ ₩223 200+ ₩207 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 8.4mm | - | 10.3mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ ₩394 100+ ₩356 500+ ₩291 1700+ ₩246 3400+ ₩213 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ ₩353 50+ ₩153 250+ ₩135 500+ ₩106 1000+ ₩98 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||