1000pF General Purpose Film Capacitors:
98개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩466 100+ ₩318 500+ ₩308 2500+ ₩217 6000+ ₩198 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ ₩194 100+ ₩175 500+ ₩144 2500+ ₩121 4000+ ₩119 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) 풀릴 | 11200+ ₩84 | Min: 11200 / Mult: 11200 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩170 100+ ₩152 500+ ₩123 2500+ ₩90 4000+ ₩89 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩246 100+ ₩182 500+ ₩152 1000+ ₩151 2000+ ₩150 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩222 100+ ₩134 500+ ₩122 1000+ ₩109 3500+ ₩78 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,001 50+ ₩1,211 100+ ₩1,054 250+ ₩996 500+ ₩937 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10mm | 12.5mm | 10mm | MKP385 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩587 100+ ₩478 500+ ₩398 1000+ ₩334 2000+ ₩314 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10.5mm | 18mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩4,418 50+ ₩2,313 100+ ₩2,105 250+ ₩2,029 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 10+ ₩398 100+ ₩343 500+ ₩278 2500+ ₩228 6000+ ₩222 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩589 2+ ₩541 3+ ₩495 5+ ₩448 10+ ₩381 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 10+ ₩645 100+ ₩552 500+ ₩455 1000+ ₩406 2400+ ₩368 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 600V | 1.25kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩1,052 50+ ₩1,010 100+ ₩968 500+ ₩814 1000+ ₩760 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | 0 | -55°C | 105°C | - | |||||
Each | 5+ ₩3,456 50+ ₩2,019 250+ ₩1,816 500+ ₩1,540 1000+ ₩1,402 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ ₩253 100+ ₩166 500+ ₩130 2500+ ₩111 4000+ ₩104 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩786 50+ ₩405 250+ ₩369 500+ ₩300 1500+ ₩278 | Min: 5 / Mult: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 1000pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 10+ ₩368 100+ ₩321 500+ ₩263 1000+ ₩250 2000+ ₩245 | Min: 10 / Mult: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 1000pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩637 250+ ₩581 500+ ₩478 1500+ ₩443 | Min: 100 / Mult: 1 | Metallized PEN Stacked | 1206 [3216 Metric] | 1000pF | ± 5% | 40V | 100V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | |||||
Each | 10+ ₩274 100+ ₩191 500+ ₩154 2500+ ₩130 4000+ ₩121 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩211 100+ ₩188 500+ ₩149 1000+ ₩137 3500+ ₩111 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,361 50+ ₩2,313 100+ ₩2,067 250+ ₩1,877 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 10+ ₩228 100+ ₩147 500+ ₩116 2500+ ₩97 4000+ ₩91 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩544 100+ ₩414 500+ ₩364 1000+ ₩361 3200+ ₩307 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩1,196 50+ ₩637 250+ ₩581 500+ ₩478 1500+ ₩443 | Min: 5 / Mult: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 1000pF | ± 5% | 40V | 100V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | |||||
Each | 10+ ₩440 100+ ₩379 500+ ₩308 2500+ ₩263 3750+ ₩258 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8mm | 7.2mm | 8mm | FKP2 Series | -55°C | 100°C | - |