"NICHICON"의 검색 결과8
모든 필터
모두 펼치기
제조업체
(8)
Dielectric Type
(4)
(4)
Capacitor Case / Package
(4)
Capacitance
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(4)
(4)
Voltage(AC)
(1)
(1)
(1)
Voltage(DC)
(2)
(2)
(2)
(1)
(1)
Capacitor Mounting
(8)
Capacitor Terminals
(4)
(4)
Lead Spacing
(2)
(1)
(1)
(1)
(1)
(2)
Product Length
(1)
(1)
(1)
(1)
(1)
(1)
(2)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4754466 RoHS | NICHICON | Each | 1+₩1,714 10+₩916 100+₩823 500+₩658 1000+₩645 가격 더 알아보기 | Metallized PET | - | 0.022µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 13.5mm | 5.1mm | 10.8mm | QXK Series | -40°C | 105°C | - | ||||
4754461 RoHS | NICHICON | Each | 1+₩2,144 10+₩1,134 100+₩1,028 500+₩875 1000+₩828 가격 더 알아보기 | Metallized PET | - | 0.47µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 5.5mm | 12.8mm | QXK Series | -40°C | 105°C | - | ||||
Each | 1+₩515 10+₩334 100+₩279 500+₩247 1000+₩234 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 0.1µF | 10% | - | 100V | Through Hole | PC Pin | - | 7.5mm | 11mm | 5.5mm | 14mm | 0 | -40°C | 85°C | - | ||||||
NICHICON | Each | 1+₩281 10+₩182 100+₩152 500+₩135 1000+₩128 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | 10% | - | 50V | Through Hole | PC Pin | - | 3.5mm | 5mm | 2.5mm | 8.5mm | YX Series | -40°C | 85°C | - | |||||
Each | 1+₩4,837 10+₩3,392 50+₩2,817 100+₩2,638 200+₩2,548 가격 더 알아보기 | Metallized PET | - | 4.7µF | ± 10% | - | 250V | Through Hole | Radial Leaded | - | 22.5mm | 25.5mm | 12mm | 20.8mm | QXK Series | -40°C | 105°C | - | ||||||
4754464 RoHS | NICHICON | Each | 1+₩3,311 10+₩2,304 100+₩1,656 500+₩1,556 1000+₩1,484 가격 더 알아보기 | Metallized PET | - | 1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 25.5mm | 8.7mm | 17.6mm | QXK Series | -40°C | 105°C | - | ||||
Each | 1+₩380 10+₩247 100+₩206 500+₩182 1000+₩173 가격 더 알아보기 | Film / Foil PET | Radial Box - 2 Pin | 10000pF | 10% | - | 100V | Through Hole | PC Pin | - | 5mm | 6.5mm | 3mm | 12mm | YX Series | -40°C | 85°C | - | ||||||
Each | 2100+₩120 | Film / Foil PET | Radial Box - 2 Pin | 10000pF | 10% | - | 50V | Through Hole | PC Pin | - | 3.5mm | 6mm | 3.5mm | 8.5mm | 0 | -40°C | 85°C | - | ||||||