0
0 개 품목₩0

0.018µF General Purpose Film Capacitors :

13개 제품을 찾았습니다.
Find a huge range of 0.018µF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3227750

RoHS

Each
1+₩522
50+₩423
100+₩323
250+₩308
500+₩291
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
3295998

RoHS

Each
1+₩915
5+₩678
10+₩440
20+₩403
40+₩366
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
8.2mm
ECQE(B) Series
-40°C
105°C
-
1744779

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,009
50+₩483
250+₩436
500+₩357
1500+₩333
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1744782

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,293
50+₩623
250+₩566
500+₩467
1000+₩439
가격 더 알아보기
Metallized PPS Stacked
1210 [3225 Metric]
0.018µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695036

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩698
50+₩377
250+₩339
500+₩276
1500+₩257
가격 더 알아보기
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
3227733

RoHS

Each
1+₩1,403
50+₩690
100+₩629
250+₩576
500+₩523
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
3227749

RoHS

Each
1+₩1,356
50+₩664
100+₩603
250+₩553
500+₩502
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
3227732

RoHS

Each
1+₩1,214
50+₩589
100+₩534
250+₩487
500+₩440
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
4903859

RoHS

Each
5+₩1,687
50+₩1,144
250+₩835
500+₩691
1000+₩644
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
4732505

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩489
50+₩214
250+₩189
500+₩149
1500+₩137
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.018µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4903868

RoHS

Each
5+₩1,543
50+₩948
250+₩827
500+₩745
1000+₩691
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1854930

RoHS

Each
1+₩1,529
5+₩1,275
10+₩1,021
20+₩926
40+₩831
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.018µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
16mm
15.7mm
12.5mm
ECWH(A) Series
-40°C
105°C
-
3437441

RoHS

Each (Supplied on Full Reel)
풀릴
12800+₩92
64000+₩91
128000+₩90
Metallized PET Stacked
Radial Box - 2 Pin
0.018µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account