0
0 개 품목₩0

0.68µF General Purpose Film Capacitors :

71개 제품을 찾았습니다.
Find a huge range of 0.68µF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Vishay, Panasonic & Wima

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166135

RoHS

Each
1+₩3,214
10+₩2,060
50+₩1,980
200+₩1,900
400+₩1,820
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19.5mm
26mm
21mm
MKT468 Series
-55°C
100°C
AEC-Q200
1413770

RoHS

Each
1+₩4,744
10+₩2,790
50+₩2,727
100+₩1,349
200+₩1,237
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
2446337

RoHS

Each
10+₩889
100+₩607
500+₩496
1700+₩418
3400+₩391
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
1166075

RoHS

Each
5+₩3,783
50+₩2,113
250+₩1,908
500+₩1,734
1000+₩1,630
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166146

RoHS

Each
1+₩21,729
10+₩14,497
50+₩10,652
100+₩7,044
200+₩7,037
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
23.5mm
26mm
28mm
MKT468 Series
-55°C
100°C
AEC-Q200
1744809

RoHS

Each
1+₩2,600
10+₩1,734
50+₩1,386
100+₩1,279
200+₩1,190
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
22.5mm
16.5mm
26mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
1215535

RoHS

Each
1+₩2,144
50+₩1,161
100+₩1,068
250+₩989
500+₩910
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
1679408

RoHS

Each
10+₩734
100+₩600
500+₩491
1000+₩464
2000+₩410
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
7mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166042

RoHS

Each
1+₩6,745
50+₩4,082
100+₩3,783
250+₩3,602
500+₩3,420
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
9.5mm
7.2mm
9mm
MKT470 Series
-55°C
125°C
-
1215480

RoHS

Each
5+₩3,609
50+₩2,002
250+₩1,860
500+₩1,624
1000+₩1,559
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
1215507

RoHS

Each
1+₩4,460
10+₩3,105
50+₩2,554
100+₩2,380
200+₩2,230
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
21.5mm
30mm
21.5mm
MKT368 Series
-55°C
105°C
-
2496064

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩26,312
10+₩19,957
50+₩17,753
100+₩16,001
800+₩14,332
가격 더 알아보기
Metallized PPS
4036 [10291 Metric]
0.68µF
± 5%
30V
50V
Surface Mount
SMD
-
-
10.2mm
9.1mm
5.5mm
SMC/F125 Series
-55°C
125°C
-
3338509

RoHS

Each
1+₩2,080
10+₩1,079
50+₩1,035
100+₩991
200+₩910
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
11mm
17.5mm
ECWFE Series
-40°C
105°C
-
1006039

RoHS

Each
10+₩819
100+₩559
500+₩458
1000+₩394
2000+₩364
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
4732499

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,073
50+₩510
100+₩461
250+₩398
1000+₩335
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1890125

RoHS

Each
10+₩2,167
100+₩1,534
500+₩1,270
2500+₩1,120
5000+₩1,037
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
-
2.5mm
10mm
5.5mm
10mm
MKS0 Series
-55°C
100°C
-
3518788

RoHS

Each (Supplied on Full Reel)
풀릴
4400+₩434
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
4143556

RoHS

Each
1+₩3,392
50+₩1,896
100+₩1,764
250+₩1,653
500+₩1,541
가격 더 알아보기
Metallized PET
Axial Leaded
0.68µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
55°C
100°C
-
2805917

RoHS

Each
1+₩1,293
50+₩765
100+₩635
250+₩618
500+₩600
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
-
2495748

RoHS

Each
1+₩9,873
10+₩7,232
50+₩6,178
153+₩5,691
612+₩5,237
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
0
-55°C
105°C
-
3518900

RoHS

Each
10+₩817
100+₩574
500+₩477
1000+₩448
2000+₩429
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1215493

RoHS

Each
1+₩2,948
50+₩1,593
100+₩1,473
250+₩1,373
500+₩1,272
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
18.5mm
26mm
18.5mm
MKT368 Series
-55°C
105°C
-
1166843

RoHS

Each
1+₩3,972
50+₩2,239
100+₩2,080
250+₩1,876
1000+₩1,671
가격 더 알아보기
Metallized PET
Axial Leaded
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1679395

RoHS

Each
1+₩3,246
10+₩2,704
50+₩2,331
336+₩2,070
672+₩1,891
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1679337

RoHS

Each
10+₩1,186
50+₩1,025
100+₩863
500+₩715
1000+₩666
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
11mm
18mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
71개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account