0
0 개 품목₩0

220pF General Purpose Film Capacitors :

13개 제품을 찾았습니다.
Find a huge range of 220pF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Wima & LCR Components

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1005983

RoHS

Each
10+₩422
100+₩364
500+₩296
1000+₩220
3000+₩201
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
9520031

RoHS

Each
1+₩3,356
50+₩1,775
100+₩1,591
250+₩1,443
Film / Foil PS
Axial Leaded
220pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
FSC Series
-40°C
85°C
-
1198333

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩793
50+₩368
250+₩332
500+₩269
1500+₩250
가격 더 알아보기
Metallized PPS Stacked
0805 [2012 Metric]
220pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9520716

RoHS

Each
1+₩4,418
50+₩2,313
100+₩2,105
250+₩2,029
Film / Foil PS
Axial Leaded
220pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
9695141

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩879
50+₩413
250+₩372
500+₩303
1500+₩282
Metallized PPS Stacked
0805 [2012 Metric]
220pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2710214

RoHS

Each
1+₩2,419
10+₩1,613
50+₩1,291
100+₩1,192
500+₩1,025
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
0
-55°C
100°C
-
2326053

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩391
100+₩352
500+₩286
1000+₩266
2000+₩244
가격 더 알아보기
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
2326054

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩443
100+₩297
500+₩240
1000+₩222
2000+₩218
가격 더 알아보기
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
1890206

RoHS

Each
5+₩702
50+₩549
250+₩433
500+₩427
1000+₩376
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
220pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
4923513

RoHS

Each
1+₩2,491
10+₩1,714
50+₩1,469
100+₩1,280
500+₩1,084
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6mm
4.5mm
7.2mm
PFR/F411 Series
-55°C
100°C
-
2935011

RoHS

Each
1+₩2,491
10+₩1,714
50+₩1,368
100+₩1,263
500+₩1,084
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
1678919

RoHS

Each
1+₩2,692
10+₩1,815
50+₩1,469
100+₩1,348
500+₩1,164
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1519285

RoHS

Each
10+₩410
100+₩363
500+₩292
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account