0
0 개 품목₩0

22µF General Purpose Film Capacitors :

15개 제품을 찾았습니다.
Find a huge range of 22µF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Vishay & Wima

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1679347

RoHS

Each
1+₩11,438
10+₩8,489
50+₩7,320
336+₩6,227
672+₩6,180
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2446297

RoHS

Each
1+₩15,203
10+₩10,978
50+₩10,467
128+₩10,258
512+₩10,049
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
2835674

RoHS

Each
1+₩8,879
10+₩6,532
50+₩5,593
100+₩5,303
560+₩4,764
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1200757

RoHS

Each
1+₩11,200
10+₩8,334
25+₩7,765
50+₩7,196
100+₩6,443
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
2495880

RoHS

Each
1+₩15,079
10+₩11,517
50+₩10,080
108+₩9,749
540+₩8,852
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
16mm
28.5mm
R60 Series
-55°C
105°C
AEC-Q200
2808170

RoHS

Each
1+₩28,759
10+₩23,153
50+₩20,046
150+₩17,856
600+₩16,517
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F461 Series
-55°C
105°C
-
2935221

RoHS

Each
1+₩16,405
10+₩12,414
50+₩10,950
480+₩9,128
960+₩8,946
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
4457281

RoHS

Each
10+₩7,349
100+₩6,430
500+₩5,328
1000+₩4,777
1800+₩4,409
가격 더 알아보기
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
4226466

RoHS

Each
10+₩5,676
100+₩4,143
500+₩3,991
1000+₩3,922
1800+₩3,908
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
4923517

RoHS

Each
1+₩10,895
10+₩8,121
50+₩7,016
480+₩6,107
960+₩5,926
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
13mm
R60 Series
-55°C
105°C
AEC-Q200
4923519

RoHS

Each
1+₩12,552
10+₩9,454
50+₩8,217
126+₩7,722
504+₩7,184
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
40mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2797798

RoHS

Each
1+₩23,649
50+₩20,693
100+₩17,145
250+₩15,372
500+₩14,189
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
4683590

RoHS

Each
10+₩7,818
100+₩6,248
500+₩5,370
1000+₩4,967
1800+₩4,693
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
-
5110417

RoHS

Each
1+₩17,015
5+₩10,585
10+₩9,211
25+₩8,313
50+₩7,697
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
21mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3442333

RoHS

Each
1+₩9,873
2+₩9,235
3+₩8,596
5+₩7,958
10+₩7,319
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKS4 Series
-55°C
100°C
AEC-Q200
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account