0
0 개 품목₩0

330pF General Purpose Film Capacitors :

10개 제품을 찾았습니다.
Find a huge range of 330pF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Wima, Kemet, LCR Components & Panasonic

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1005986

RoHS

Each
10+₩421
100+₩354
500+₩308
2500+₩250
6000+₩248
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
9520040

RoHS

Each
1+₩3,583
50+₩1,894
100+₩1,705
250+₩1,546
Film / Foil PS
Axial Leaded
330pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
FSC Series
-40°C
85°C
-
9695150

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩899
50+₩415
250+₩375
500+₩303
1500+₩283
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2495741

RoHS

Each
10+₩767
100+₩699
500+₩614
1000+₩586
2000+₩504
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
330pF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
0
-55°C
105°C
-
2943837

RoHS

Each
10+₩1,021
50+₩979
100+₩937
500+₩797
1000+₩759
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
4923514

RoHS

Each
1+₩2,109
10+₩1,756
50+₩1,514
100+₩1,345
500+₩1,228
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
1519286

RoHS

Each
10+₩565
100+₩352
500+₩283
2500+₩241
6000+₩216
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1890224

RoHS

Each
10+₩888
100+₩745
500+₩641
1000+₩593
2000+₩544
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
330pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
9520759

RoHS

Each
1+₩2,029
Film / Foil PS
Axial Leaded
330pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
1890208

RoHS

Each
1+₩1,214
10+₩618
100+₩562
500+₩465
1000+₩404
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
330pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account