0
0 개 품목₩0

3900pF General Purpose Film Capacitors :

8개 제품을 찾았습니다.
Find a huge range of 3900pF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, LCR Components & TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9694846

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩870
50+₩411
250+₩371
500+₩303
1500+₩271
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9520554

RoHS

Each
1+₩4,342
50+₩3,792
100+₩3,318
250+₩2,996
500+₩2,730
가격 더 알아보기
Film / Foil PS
Axial Leaded
3900pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
2797810

RoHS

Each
10+₩344
250+₩208
1000+₩145
5000+₩122
8000+₩119
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
3900pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
3339062

RoHS

Each
1+₩1,740
10+₩1,091
50+₩871
100+₩651
200+₩649
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
531V
2kV
Through Hole
PC Pin
-
15mm
18mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
-
2805898

RoHS

Each
1+₩482
10+₩311
50+₩274
100+₩265
200+₩246
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
250V
630V
Through Hole
Radial Leaded
-
7.5mm
10mm
4.5mm
10mm
ECQE(F) Series
-40°C
105°C
-
2901383

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩947
50+₩763
100+₩661
500+₩588
1000+₩544
가격 더 알아보기
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2987077

RoHS

Each
5+₩1,478
50+₩754
250+₩690
500+₩578
1000+₩562
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
3900pF
-
220V
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
-
-
-
-
105°C
AEC-Q200
9695311

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩926
10+₩572
100+₩392
500+₩321
1000+₩299
가격 더 알아보기
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account