0
0 개 품목₩0

6800pF General Purpose Film Capacitors :

29개 제품을 찾았습니다.
Find a huge range of 6800pF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: TDK, Vishay, Kemet, Panasonic & Wima

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4226468

RoHS

Each
10+₩173
250+₩108
1000+₩97
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1519322

RoHS

Each
10+₩807
100+₩670
500+₩615
2500+₩511
5000+₩493
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
2797844

RoHS

Each
10+₩245
250+₩219
1000+₩172
5000+₩133
8000+₩131
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2901405

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,333
50+₩1,073
100+₩929
500+₩828
1000+₩766
가격 더 알아보기
Metallized PEN Stacked
1812 [4532 Metric]
6800pF
± 10%
-
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
9752943

RoHS

Each
10+₩187
250+₩166
1000+₩129
5000+₩97
8000+₩96
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166870

RoHS

Each
1+₩2,735
50+₩1,492
100+₩1,376
250+₩1,230
1000+₩1,084
가격 더 알아보기
Metallized PET
Axial Leaded
6800pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
1679416

RoHS

Each
10+₩406
100+₩255
500+₩215
1000+₩212
2000+₩208
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3518939

RoHS

Each
10+₩449
250+₩393
1000+₩326
5000+₩292
8000+₩270
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
1166068

RoHS

Each
5+₩3,577
50+₩2,030
250+₩1,892
500+₩1,657
1000+₩1,588
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
6800pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
1166077

RoHS

Each
5+₩1,727
50+₩1,020
250+₩922
500+₩785
1000+₩738
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166029

RoHS

Each
5+₩2,721
50+₩1,561
250+₩1,519
500+₩1,478
1000+₩1,437
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
9694870

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩691
50+₩413
250+₩343
500+₩293
1500+₩278
Metallized PPS Stacked
0805 [2012 Metric]
6800pF
± 2%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2797833

RoHS

Each
10+₩201
250+₩177
1000+₩134
5000+₩105
8000+₩103
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2763227

RoHS

Each
10+₩187
100+₩166
500+₩130
1000+₩119
3500+₩104
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2987240

RoHS

Each
1+₩1,975
10+₩927
100+₩725
500+₩673
1000+₩672
가격 더 알아보기
-
Radial Box - 2 Pin
6800pF
-
-
-
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3518860

RoHS

Each
10+₩201
250+₩177
1000+₩140
5000+₩105
8000+₩103
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1005989

RoHS

Each
10+₩405
100+₩365
500+₩297
1000+₩277
3000+₩242
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
4457398

RoHS

Each
10+₩297
250+₩208
1000+₩147
5000+₩136
8000+₩130
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4559334

RoHS

Each
10+₩168
100+₩150
500+₩118
1000+₩107
3000+₩93
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4559335

RoHS

Each
10+₩190
100+₩169
500+₩133
1000+₩122
3500+₩105
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1890274

RoHS

Each
10+₩575
100+₩449
500+₩377
2500+₩288
5000+₩244
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
9520600

RoHS

Each
1+₩5,555
10+₩3,792
50+₩2,655
100+₩2,598
Film / Foil PS
Axial Leaded
6800pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
9695346

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩939
50+₩449
250+₩401
500+₩333
1500+₩310
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 2%
-
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1855048

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩801
50+₩366
250+₩331
500+₩268
1500+₩250
가격 더 알아보기
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 5%
-
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2326067

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩732
50+₩389
250+₩351
500+₩285
1500+₩266
가격 더 알아보기
Metallized PPS Stacked
0805 [2012 Metric]
6800pF
± 5%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
29개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account