0
0 개 품목₩0

6µF General Purpose Film Capacitors :

2개 제품을 찾았습니다.
Find a huge range of 6µF General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: TDK

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3932814

RoHS

Each
1+₩6,932
50+₩4,281
100+₩4,265
250+₩4,248
500+₩4,231
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
310V
580V
Through Hole
Radial Leaded
GRADE III (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
4872062

RoHS

Each
1+₩10,881
10+₩8,696
50+₩7,474
100+₩6,914
200+₩6,531
가격 더 알아보기
Metallized PP
Can
6µF
± 5%
460V
-
Stud Mount - M8
Quick Connect
GRADE III (Test Condition B)
-
-
-
65mm
B33331V Series
-40°C
85°C
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account