General Purpose Film Capacitors:
279개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩855 50+ ₩814 100+ ₩770 500+ ₩560 1000+ ₩512 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩946 50+ ₩452 100+ ₩410 250+ ₩374 500+ ₩338 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,045 50+ ₩562 100+ ₩513 250+ ₩468 500+ ₩423 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩802 50+ ₩376 100+ ₩339 250+ ₩309 500+ ₩278 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩678 50+ ₩611 100+ ₩543 900+ ₩438 1800+ ₩419 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,045 50+ ₩511 100+ ₩465 250+ ₩464 500+ ₩462 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩675 100+ ₩461 500+ ₩377 1000+ ₩348 2400+ ₩333 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩840 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | F464 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩1,633 50+ ₩1,279 100+ ₩1,119 500+ ₩966 1000+ ₩875 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 12.5mm | F464 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩1,256 10+ ₩806 50+ ₩628 100+ ₩573 200+ ₩527 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,398 10+ ₩901 50+ ₩706 100+ ₩645 200+ ₩595 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩579 100+ ₩497 500+ ₩459 1000+ ₩431 2400+ ₩402 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩1,041 50+ ₩580 100+ ₩529 250+ ₩484 500+ ₩438 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩799 50+ ₩497 100+ ₩470 250+ ₩429 500+ ₩387 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,964 10+ ₩2,385 50+ ₩2,122 400+ ₩1,912 800+ ₩1,749 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | F464 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩1,304 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | F463 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩2,124 50+ ₩1,132 100+ ₩1,044 250+ ₩971 500+ ₩897 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,355 50+ ₩687 100+ ₩628 250+ ₩579 500+ ₩529 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,073 50+ ₩523 100+ ₩475 250+ ₩435 500+ ₩395 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,871 10+ ₩958 50+ ₩920 200+ ₩882 400+ ₩764 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩1,383 10+ ₩895 50+ ₩701 100+ ₩641 200+ ₩591 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩901 50+ ₩479 100+ ₩436 250+ ₩398 500+ ₩359 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩3,331 5+ ₩2,640 10+ ₩1,948 25+ ₩1,854 50+ ₩1,760 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩1,026 50+ ₩558 100+ ₩509 250+ ₩397 500+ ₩359 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,154 50+ ₩571 100+ ₩521 250+ ₩478 500+ ₩435 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 |