General Purpose Film Capacitors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,740 10+ ₩2,625 50+ ₩2,322 200+ ₩2,019 400+ ₩1,786 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 20mm | 17.5mm | 20.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩1,809 10+ ₩1,593 50+ ₩1,506 336+ ₩1,417 672+ ₩1,284 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 27mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,290 50+ ₩4,190 100+ ₩3,546 250+ ₩3,072 500+ ₩2,749 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 0.01µF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 20mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ ₩9,999 10+ ₩6,399 50+ ₩5,928 336+ ₩5,457 672+ ₩5,348 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,260 10+ ₩1,821 50+ ₩1,631 336+ ₩1,440 672+ ₩1,424 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,557 50+ ₩2,075 100+ ₩1,906 250+ ₩1,765 500+ ₩1,623 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 20mm | 26mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩7,452 10+ ₩4,559 50+ ₩4,227 250+ ₩3,895 500+ ₩3,881 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 15µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 20mm | 27mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,218 10+ ₩2,230 50+ ₩2,033 250+ ₩1,835 500+ ₩1,680 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 20mm | 27mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 |