B32560 Series General Purpose Film Capacitors :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Product Range
=B32560 S...
1
(1)
(2)
(1)
(1)
(6)
(12)
(6)
(3)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitor Mounting
(7)
Capacitor Terminals
(7)
Humidity Rating
(7)
Lead Spacing
(7)
Operating Temperature Min
(7)
Operating Temperature Max
(7)
Capacitance Tolerance
(5)
(2)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+₩1,040 50+₩566 250+₩461 500+₩346 1000+₩306 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 7.7mm | 9mm | 7.7mm | B32560 Series | -55°C | 125°C | ||||||
Each | 10+₩496 100+₩450 500+₩370 1000+₩343 2000+₩312 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | 3.8mm | 7.5mm | B32560 Series | -55°C | 125°C | ||||||
Each | 1+₩4,964 10+₩3,483 100+₩2,506 500+₩2,364 1000+₩2,270 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | 9.8mm | 11mm | B32560 Series | -55°C | 125°C | ||||||
Each | 1+₩725 10+₩330 100+₩297 500+₩239 1000+₩228 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 6.5mm | 9mm | 6.5mm | B32560 Series | -55°C | 125°C | ||||||
Each | 1+₩381 10+₩296 100+₩259 500+₩247 1000+₩227 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 7.5mm | 9mm | 7.5mm | B32560 Series | -55°C | 125°C | ||||||
Each | 10+₩742 100+₩392 500+₩273 1000+₩218 3400+₩201 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 5.5mm | 9mm | 5.5mm | B32560 Series | -55°C | 125°C | ||||||
Each | 1+₩1,970 10+₩1,051 100+₩970 500+₩803 1000+₩748 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | 5.5mm | 7mm | B32560 Series | -55°C | 125°C | ||||||