B32561 Series General Purpose Film Capacitors :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Product Range
=B32561 S...
1
(1)
(2)
(1)
(6)
(12)
(6)
(3)
(40)
Dielectric Type
(9)
Capacitor Case / Package
(9)
Capacitance
(1)
(2)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(9)
Voltage(AC)
(4)
(2)
(3)
Voltage(DC)
(4)
(2)
(3)
Capacitor Mounting
(9)
Capacitor Terminals
(8)
(1)
Lead Spacing
(9)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+₩911 50+₩516 250+₩477 500+₩353 1000+₩284 가격 더 알아보기 | Metallized PET Stacked | Radial | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 6.9mm | 11.5mm | 6.9mm | B32561 Series | -55°C | 125°C | ||||||
Each | 1+₩493 10+₩394 100+₩339 500+₩313 1000+₩296 가격 더 알아보기 | Metallized PET Stacked | Radial | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 8.5mm | 11.5mm | 8.5mm | B32561 Series | -55°C | 125°C | ||||||
Each | 10+₩1,017 100+₩555 500+₩434 1000+₩367 2200+₩345 가격 더 알아보기 | Metallized PET Stacked | Radial | 0.47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | 10mm | 5.8mm | 11.5mm | - | B32561 Series | -55°C | 125°C | ||||||
Each | 1+₩646 10+₩517 100+₩444 500+₩411 1000+₩388 가격 더 알아보기 | Metallized PET Stacked | Radial | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 6.9mm | 11.5mm | 6.9mm | B32561 Series | -55°C | 125°C | ||||||
Each | 1+₩1,104 10+₩731 100+₩456 500+₩311 1000+₩263 가격 더 알아보기 | Metallized PET Stacked | Radial | 0.15µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 6mm | 11.5mm | 6mm | B32561 Series | -55°C | 125°C | ||||||
Each | 1+₩1,584 10+₩1,266 100+₩1,088 500+₩1,007 1000+₩951 가격 더 알아보기 | Metallized PET Stacked | Radial | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 9mm | 11.5mm | 9mm | B32561 Series | -55°C | 125°C | ||||||
Each | 1+₩365 10+₩292 100+₩251 500+₩232 1000+₩219 가격 더 알아보기 | Metallized PET Stacked | Radial | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 5.2mm | 11.5mm | - | B32561 Series | -55°C | 125°C | ||||||
Each | 1+₩194 10+₩156 100+₩134 500+₩124 1000+₩117 가격 더 알아보기 | Metallized PET Stacked | Radial | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 5.3mm | 11.5mm | 5.3mm | B32561 Series | -55°C | 125°C | ||||||
Each | 10+₩677 100+₩383 500+₩259 1000+₩206 2600+₩197 가격 더 알아보기 | Metallized PET Stacked | Radial | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 6mm | 11.5mm | 6mm | B32561 Series | -55°C | 125°C | ||||||