MKS4 Series General Purpose Film Capacitors :
35개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(35)
Product Range
=MKS4 Ser...
1
(1)
(2)
(1)
(6)
(12)
(6)
(3)
(40)
Dielectric Type
(35)
Capacitor Case / Package
(35)
Capacitance
(2)
(2)
(2)
(7)
(2)
(3)
(6)
(1)
Capacitance Tolerance
(30)
(5)
Voltage(AC)
(9)
(6)
(9)
(4)
(7)
Voltage(DC)
(9)
(6)
(9)
(4)
(6)
(1)
Capacitor Mounting
(35)
Capacitor Terminals
(35)
Lead Spacing
(3)
(12)
(7)
(8)
(5)
포장
(35)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+₩1,686 100+₩1,260 500+₩1,067 1000+₩796 3000+₩739 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 13mm | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩7,871 5+₩6,698 10+₩5,524 25+₩5,158 50+₩4,792 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31.5mm | 17mm | 34.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩509 100+₩460 500+₩380 1000+₩355 3000+₩324 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩4,309 50+₩3,715 100+₩2,472 250+₩2,231 500+₩1,989 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩1,920 50+₩1,638 250+₩1,355 500+₩883 1000+₩837 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 15mm | 15mm | 18mm | 12.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩2,168 50+₩1,311 250+₩1,206 500+₩1,180 1500+₩844 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 22.5mm | 16.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩857 50+₩404 250+₩364 500+₩297 1500+₩277 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩898 50+₩545 250+₩369 500+₩311 1500+₩295 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 8.5mm | 10mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩2,983 50+₩1,796 250+₩1,575 500+₩1,366 1000+₩1,261 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩981 50+₩503 250+₩404 500+₩331 1500+₩286 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 9.5mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩6,408 50+₩3,950 100+₩3,384 250+₩3,287 500+₩3,190 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩3,827 100+₩3,349 500+₩2,775 1000+₩2,488 2500+₩2,297 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 7.5mm | 10mm | 2.5mm | 7mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩1,229 50+₩815 250+₩589 500+₩485 1000+₩460 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 15mm | 18mm | 6mm | 12.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩1,989 50+₩1,118 100+₩1,007 250+₩929 500+₩851 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩3,936 10+₩3,591 50+₩3,397 100+₩3,314 200+₩3,308 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩2,969 10+₩2,044 50+₩1,685 100+₩1,561 200+₩1,447 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 10.5mm | 19mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩995 50+₩609 250+₩473 500+₩450 1500+₩426 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩594 100+₩411 500+₩331 2500+₩304 4500+₩279 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 7.5mm | 10.3mm | 5mm | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩611 100+₩389 500+₩314 2500+₩275 4500+₩266 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩1,150 50+₩1,007 250+₩834 500+₩748 1500+₩690 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 14mm | 18mm | 14mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩571 100+₩401 500+₩336 1000+₩311 3000+₩285 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 160V | 250V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩1,782 50+₩1,068 250+₩904 500+₩859 1500+₩814 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩2,099 10+₩1,198 100+₩1,051 500+₩890 1000+₩889 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩3,632 10+₩2,583 100+₩1,947 500+₩1,727 1000+₩1,561 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 22.5mm | 16.5mm | 26.5mm | 16.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩2,058 10+₩1,332 100+₩1,031 500+₩922 1000+₩782 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 22.5mm | 18.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||