MMK/F601 Series General Purpose Film Capacitors :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Product Range
=MMK/F601...
1
(1)
(2)
(1)
(6)
(12)
(6)
(3)
(40)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance
(1)
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(6)
(1)
Voltage(AC)
(7)
Voltage(DC)
(7)
Capacitor Mounting
(7)
Capacitor Terminals
(2)
(5)
Humidity Rating
(7)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+₩409 100+₩371 500+₩303 1000+₩283 2000+₩263 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 7.2mm | MMK/F601 Series | -55°C | 100°C | ||||||
Each | 10+₩187 100+₩174 500+₩151 1000+₩147 2000+₩143 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MMK/F601 Series | -55°C | 100°C | ||||||
Each | 10+₩1,434 50+₩1,201 100+₩968 500+₩832 1000+₩831 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | MMK/F601 Series | -55°C | 100°C | ||||||
Each | 10+₩680 50+₩650 100+₩620 500+₩518 1000+₩514 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MMK/F601 Series | -55°C | 100°C | ||||||
Each | 10+₩1,327 50+₩1,178 100+₩1,029 500+₩931 1000+₩912 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | MMK/F601 Series | -55°C | 100°C | ||||||
Each | 10+₩427 100+₩287 500+₩282 1000+₩276 2500+₩270 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MMK/F601 Series | -55°C | 100°C | ||||||
Each | 10+₩385 100+₩224 500+₩199 1000+₩174 2000+₩160 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MMK/F601 Series | -55°C | 100°C | ||||||