R66 Series General Purpose Film Capacitors :
11개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(11)
Product Range
=R66 Series
1
(1)
(2)
(1)
(1)
(6)
(12)
(6)
(3)
Dielectric Type
(11)
Capacitor Case / Package
(11)
Capacitor Mounting
(11)
Humidity Rating
(11)
Lead Spacing
(11)
Operating Temperature Min
(11)
Operating Temperature Max
(11)
Qualification
(11)
Capacitor Terminals
(2)
(9)
포장
(10)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+₩992 100+₩715 500+₩590 1500+₩497 3000+₩486 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,465 50+₩1,266 100+₩1,066 500+₩883 1500+₩751 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩948 50+₩816 100+₩684 500+₩563 1500+₩456 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩876 100+₩633 500+₩521 1500+₩423 3000+₩412 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩944 50+₩812 100+₩680 500+₩562 1500+₩499 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 8mm | 3mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩2,090 10+₩1,741 50+₩1,501 100+₩1,333 800+₩1,217 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 12mm | 6mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩655 50+₩596 100+₩537 500+₩439 1500+₩369 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩770 50+₩737 100+₩703 500+₩583 1500+₩487 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩2,470 10+₩1,718 50+₩1,494 100+₩1,268 500+₩1,061 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+₩1,337 50+₩1,155 100+₩973 500+₩808 1000+₩751 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,262 50+₩1,090 100+₩918 500+₩762 1500+₩624 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||