C28 Series Motor Run Capacitors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,346 10+ ₩12,683 86+ ₩12,117 172+ ₩11,267 516+ ₩10,416 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 35mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ ₩15,121 10+ ₩9,863 50+ ₩9,587 110+ ₩9,311 550+ ₩8,871 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ ₩14,378 10+ ₩11,396 50+ ₩10,252 110+ ₩9,575 550+ ₩8,398 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ ₩11,326 10+ ₩8,430 50+ ₩7,106 162+ ₩6,374 648+ ₩5,684 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ ₩12,066 10+ ₩7,875 50+ ₩7,532 110+ ₩7,189 550+ ₩6,845 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | 20V/µs | 30mm | 55mm | C28 Series | -25°C | 85°C | |||||