MKP339 Series Noise Suppression & Safety Capacitors:
41개 제품을 찾았습니다.MKP339 Series Noise Suppression & Safety Capacitors
To help reduce emissions and increase the immunity of radio interference, electromagnetic interference suppression film capacitors (EMI capacitors) are playing a major role in all kinds of applications. These capacitors are placed directly parallel over the mains at the input of the appliances.
- AEC-Q200 qualified (rev. C)
- 7.5 mm to 27.5 mm lead pitch
- Rated voltage 310 VAC; 50 Hz to 60 Hz
- Capacitance values: 1 nF to 4.7 µF
- Capacitance tolerance: ± 20 %; ± 10 %; ± 5 %
- Dielectric: Polypropylene film
- Encapsulation: Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0
- High temperature capabilities, up to 125 °C
- Reference standards: IEC 60384-14:2013 IEC 60384-14:2013 / AMD1:2016 EN 60384-14:2013 + AMD1:2016
- Applications: Power supplies, Electronic ballasts, EMI flters, CRT and LCD monitors, White goods
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,865 50+ ₩2,019 100+ ₩1,525 250+ ₩1,419 500+ ₩1,312 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 7.5mm | 55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩936 10+ ₩855 50+ ₩838 100+ ₩832 200+ ₩831 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩737 50+ ₩491 100+ ₩387 250+ ₩343 500+ ₩298 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩1,304 10+ ₩722 50+ ₩692 200+ ₩661 400+ ₩575 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩1,800 10+ ₩1,318 50+ ₩1,282 200+ ₩1,245 400+ ₩1,000 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩539 10+ ₩307 50+ ₩290 200+ ₩273 400+ ₩258 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,188 5+ ₩1,728 10+ ₩1,268 25+ ₩1,229 50+ ₩1,189 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,353 50+ ₩1,673 100+ ₩1,517 250+ ₩1,411 500+ ₩1,305 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | 55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,774 10+ ₩1,919 50+ ₩1,677 200+ ₩1,436 400+ ₩1,252 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 10mm | 55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,470 50+ ₩1,408 100+ ₩1,263 250+ ₩1,167 500+ ₩1,070 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | 55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩4,627 10+ ₩3,346 50+ ₩2,758 100+ ₩2,549 200+ ₩2,406 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 22.5mm | 55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩5,966 5+ ₩4,776 10+ ₩3,586 25+ ₩3,459 50+ ₩3,331 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩4,107 5+ ₩3,261 10+ ₩2,414 20+ ₩2,334 40+ ₩2,254 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩1,623 10+ ₩891 50+ ₩854 200+ ₩816 400+ ₩734 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩6,765 5+ ₩5,443 10+ ₩4,121 20+ ₩4,037 40+ ₩3,953 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩441 50+ ₩432 100+ ₩424 250+ ₩413 500+ ₩404 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩3,952 5+ ₩3,127 10+ ₩2,301 20+ ₩2,250 40+ ₩2,198 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,188 10+ ₩1,255 50+ ₩1,205 200+ ₩1,155 400+ ₩1,014 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩1,148 50+ ₩682 100+ ₩637 250+ ₩630 500+ ₩623 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,877 10+ ₩1,588 50+ ₩1,531 100+ ₩1,474 200+ ₩1,340 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩7,355 3+ ₩6,685 5+ ₩6,015 10+ ₩5,344 20+ ₩4,937 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,608 50+ ₩1,616 100+ ₩1,517 250+ ₩1,412 500+ ₩1,307 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 20% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,879 5+ ₩2,343 10+ ₩1,807 25+ ₩1,713 50+ ₩1,619 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩2,551 10+ ₩1,460 25+ ₩1,368 50+ ₩1,275 100+ ₩1,182 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 1+ ₩1,871 50+ ₩1,038 100+ ₩954 250+ ₩875 500+ ₩796 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||