P278 Series Noise Suppression & Safety Capacitors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩1,448 50+ ₩1,251 100+ ₩1,100 500+ ₩940 | Min: 10 / Mult: 10 | Metallized Paper | Radial Box - 2 Pin | - | ± 20% | X1 | Through Hole | - | - | GRADE II (Test Condition A) | - | - | - | P278 Series | |||||
Each | 1+ ₩3,849 10+ ₩3,128 50+ ₩3,060 | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 20% | X1 | Through Hole | 480VAC | 1kV/µs | GRADE II (Test Condition A) | 20.3mm | -40°C | 110°C | P278 Series | |||||
Each | 1+ ₩5,953 10+ ₩4,661 50+ ₩4,000 200+ ₩3,403 600+ ₩3,079 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 20% | X1 | Through Hole | 480VAC | 1kV/µs | GRADE II (Test Condition A) | 20.3mm | -40°C | 110°C | P278 Series | |||||
Each | 1+ ₩3,657 10+ ₩2,644 100+ ₩2,448 500+ ₩2,251 1000+ ₩1,772 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 20% | X1 | Through Hole | 480VAC | 1.4kV/µs | GRADE II (Test Condition A) | 15.2mm | -40°C | 110°C | P278 Series | |||||
Each | 1+ ₩12,712 10+ ₩9,846 50+ ₩8,629 100+ ₩7,753 500+ ₩7,234 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.15µF | ± 20% | X1 | Through Hole | 480VAC | 600V/µs | GRADE II (Test Condition A) | 25.4mm | -40°C | 110°C | P278 Series |