R41P Series Noise Suppression & Safety Capacitors:
29개 제품을 찾았습니다.R41P, THB, (Miniature), Class X1/Y2, 300 VAC, 125°C (Automotive Grade)
The R41P is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
- Approvals: ENEC, UL, cUL, CQC
- Class X1/Y2 (IEC 60384-14), Automotive (AEC–Q200) grade
- THB Grade IIB: 85°C, 85% RH, 500 hours at 300 V URAC acc. to IEC 60384-14, for details see Environmental Test Data
- Rated Voltage: 300 VAC 50/60 Hz
- Capacitance Range: 0.001 µF – 2.2 µF & Capacitance Tolerance: ±20%, ±10%
- Climatic category 40/110/56, IEC 60068-1
- Lead Spacing: 10 – 37.5 mm, Tape & Reel in accordance with IEC 60286-2
- RoHS compliant and lead-free terminations
- Operating temperature range of -40°C to +125°C with short life 500 hours
- Self-healing properties
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩421 100+ ₩383 500+ ₩313 1000+ ₩294 2000+ ₩262 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩709 50+ ₩664 100+ ₩619 700+ ₩503 1400+ ₩493 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩1,047 50+ ₩948 300+ ₩848 600+ ₩805 1200+ ₩737 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩8,948 10+ ₩5,180 96+ ₩5,151 192+ ₩4,903 576+ ₩4,655 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Y2 | Through Hole | 300VAC | - | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩462 100+ ₩420 500+ ₩344 1000+ ₩325 2000+ ₩293 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩548 100+ ₩498 500+ ₩410 1000+ ₩389 2000+ ₩349 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩432 100+ ₩393 500+ ₩321 1200+ ₩292 2400+ ₩271 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩854 50+ ₩818 100+ ₩782 500+ ₩681 1000+ ₩605 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩366 100+ ₩332 500+ ₩271 1800+ ₩233 3600+ ₩225 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩601 50+ ₩575 100+ ₩548 900+ ₩420 1800+ ₩400 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩3,966 10+ ₩2,391 50+ ₩2,159 336+ ₩1,927 672+ ₩1,822 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩5,631 10+ ₩3,472 50+ ₩3,225 176+ ₩2,978 528+ ₩2,682 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩366 100+ ₩332 500+ ₩271 1800+ ₩233 3600+ ₩221 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩366 100+ ₩332 500+ ₩270 1800+ ₩233 3600+ ₩225 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩337 100+ ₩306 500+ ₩251 1200+ ₩247 2400+ ₩242 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩398 100+ ₩362 500+ ₩295 1500+ ₩259 3000+ ₩246 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩3,897 10+ ₩2,381 50+ ₩2,360 252+ ₩2,339 504+ ₩2,325 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Y2 | Through Hole | 300VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩3,193 10+ ₩1,899 50+ ₩1,681 408+ ₩1,463 816+ ₩1,373 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩7,409 10+ ₩4,629 50+ ₩4,375 128+ ₩4,121 512+ ₩3,881 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩5,893 10+ ₩3,629 50+ ₩3,334 216+ ₩3,038 648+ ₩2,954 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Y2 | Through Hole | 300VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩3,077 10+ ₩1,779 50+ ₩1,723 200+ ₩1,666 600+ ₩1,426 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩791 50+ ₩703 100+ ₩614 500+ ₩557 1000+ ₩518 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 10+ ₩406 100+ ₩369 500+ ₩307 1500+ ₩257 3000+ ₩244 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩11,474 10+ ₩6,859 84+ ₩6,718 168+ ₩6,295 504+ ₩5,871 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Y2 | Through Hole | 300VAC | - | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||
Each | 1+ ₩7,809 10+ ₩4,889 50+ ₩4,698 108+ ₩4,507 540+ ₩3,657 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Y2 | Through Hole | 300VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R41P Series | AEC-Q200 | |||||