0.027µF Power Film Capacitors:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩455 100+ ₩413 500+ ₩338 1200+ ₩264 2400+ ₩240 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | 13mm | 6mm | 12mm | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩399 100+ ₩353 500+ ₩332 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | 18mm | 5mm | 11mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,162 50+ ₩777 100+ ₩676 250+ ₩622 500+ ₩577 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | 18mm | 6mm | 12mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩363 100+ ₩297 900+ ₩231 1800+ ₩227 2700+ ₩222 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 54A | 2.94A | 0.0413ohm | 18mm | 6mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩401 50+ ₩351 100+ ₩300 900+ ₩291 1800+ ₩281 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 54A | 2.94A | 0.0413ohm | 18mm | 6mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩660 50+ ₩584 100+ ₩507 700+ ₩345 1400+ ₩331 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 95A | 4.1A | 0.024ohm | 18mm | 7.5mm | 13.5mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,271 50+ ₩815 100+ ₩575 250+ ₩550 500+ ₩524 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 6mm | 12mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩2,682 10+ ₩1,849 25+ ₩1,695 50+ ₩1,540 100+ ₩1,385 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | 18mm | 11mm | 18.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩1,180 50+ ₩1,023 100+ ₩866 500+ ₩722 1000+ ₩674 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.3kV/µs | 89A | 3.77A | 0.0295ohm | 18mm | 8.5mm | 14.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩360 100+ ₩324 500+ ₩263 1000+ ₩243 2000+ ₩236 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 27A | 2.84A | 0.0413ohm | 18mm | 5mm | 11mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩903 50+ ₩866 100+ ₩828 500+ ₩689 1000+ ₩642 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 122A | 4.5A | 0.024ohm | 26.5mm | 7mm | 16mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩802 50+ ₩759 350+ ₩715 700+ ₩680 1050+ ₩645 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 257A | 4.11A | 0.0295ohm | 18mm | 11mm | 19mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩839 50+ ₩775 100+ ₩710 500+ ₩588 1000+ ₩552 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 162A | 3.92A | 0.0295ohm | 18mm | 10mm | 16mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||