0.047µF Power Film Capacitors:
42개 제품을 찾았습니다.Find a huge range of 0.047µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Multicomp Pro, Tdk & Lcr Components
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩1,917 50+ ₩1,674 100+ ₩1,430 500+ ₩1,150 1000+ ₩1,014 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | - | 18mm | 10mm | 16mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩1,850 10+ ₩1,534 50+ ₩1,356 288+ ₩1,231 576+ ₩1,148 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | - | 32mm | 13mm | 22mm | - | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩418 100+ ₩345 500+ ₩268 1000+ ₩226 2000+ ₩221 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩274 50+ ₩155 100+ ₩138 250+ ₩110 500+ ₩97 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | -40°C | 105°C | - | |||||
Each | 5+ ₩3,032 50+ ₩1,765 250+ ₩1,621 500+ ₩1,386 1000+ ₩1,211 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Pulse | Through Hole | 160V | 250V | - | PC Pin | - | 220V/µs | - | - | - | 6mm | 14mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩4,929 50+ ₩2,313 100+ ₩2,086 250+ ₩1,826 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 13mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ ₩4,972 10+ ₩4,350 50+ ₩3,605 400+ ₩3,232 800+ ₩2,983 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 33A | - | 0.0271ohm | 10mm | - | - | - | 4A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ ₩265 50+ ₩150 100+ ₩133 250+ ₩100 500+ ₩87 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | -40°C | 105°C | - | |||||
Each | 10+ ₩533 100+ ₩480 500+ ₩452 1000+ ₩430 3000+ ₩390 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩3,260 50+ ₩3,042 100+ ₩2,824 250+ ₩2,605 500+ ₩2,387 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 30mm | 7mm | 20mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ ₩888 50+ ₩851 100+ ₩814 500+ ₩688 1000+ ₩650 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩1,062 50+ ₩1,050 100+ ₩1,038 500+ ₩888 1000+ ₩841 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,560 50+ ₩2,111 100+ ₩1,959 250+ ₩1,815 500+ ₩1,671 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | PC Pin | - | 380V/µs | - | - | - | 9mm | 14mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩5,271 50+ ₩2,484 100+ ₩2,237 250+ ₩1,953 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 24mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ ₩8,786 10+ ₩5,541 50+ ₩5,534 100+ ₩5,527 500+ ₩5,456 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 1.25kV/µs | 59A | - | 0.0257ohm | 19mm | - | - | - | 7A | C4C Series | -40°C | 85°C | - | |||||
Each | 10+ ₩567 100+ ₩515 700+ ₩389 1400+ ₩383 2100+ ₩376 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.4A | 0.014ohm | - | 18mm | 7.5mm | 13.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩639 50+ ₩466 100+ ₩353 250+ ₩325 500+ ₩295 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩574 100+ ₩468 500+ ₩389 1000+ ₩328 2000+ ₩322 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩1,695 10+ ₩1,412 50+ ₩1,249 300+ ₩1,134 600+ ₩1,056 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 10mm | 18.5mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,124 50+ ₩1,085 100+ ₩1,046 500+ ₩924 1000+ ₩820 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,537 10+ ₩1,800 50+ ₩1,609 336+ ₩1,418 672+ ₩1,405 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 118A | 6.1A | 0.017ohm | - | 32mm | 11mm | 20mm | - | 0 | -55°C | 105°C | - | |||||
Each | 1+ ₩2,908 10+ ₩1,609 50+ ₩1,475 300+ ₩1,341 600+ ₩1,271 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,630 10+ ₩1,409 50+ ₩1,289 300+ ₩1,169 600+ ₩1,103 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | - | 26.5mm | 10mm | 18.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩814 50+ ₩779 100+ ₩744 500+ ₩627 1000+ ₩612 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩263 50+ ₩149 100+ ₩132 250+ ₩98 500+ ₩87 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | -40°C | 105°C | - | |||||