100pF Power Film Capacitors:

7개 제품을 찾았습니다.
Find a huge range of 100pF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay & Lcr Components
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2470594

RoHS

Each
5+
₩10,637
50+
₩6,650
250+
₩6,222
500+
₩5,436
1000+
₩5,367
가격 더 알아보기
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
515V/µs
-
-
9mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
3255717

RoHS

Each
10+
₩780
50+
₩609
100+
₩535
500+
₩473
1000+
₩437
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2809048

RoHS

Each
10+
₩889
50+
₩758
100+
₩627
500+
₩571
1500+
₩485
가격 더 알아보기
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
9520180

RoHS

Each
1+
₩2,541
50+
₩1,787
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
2478400

RoHS

Each
10+
₩645
50+
₩617
100+
₩589
500+
₩491
1000+
₩461
가격 더 알아보기
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
0
-55°C
105°C
AEC-Q200
3289306

RoHS

Each
5+
₩2,205
50+
₩829
250+
₩810
500+
₩790
1000+
₩770
가격 더 알아보기
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
14.5mm
5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
1413944

RoHS

Each
5+
₩5,014
50+
₩3,746
250+
₩3,530
500+
₩2,867
1000+
₩2,860
가격 더 알아보기
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account