22µF Power Film Capacitors:

27개 제품을 찾았습니다.
Find a huge range of 22µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Epcos, Vishay & Eaton Electronics
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2985121

RoHS

Each
1+
₩66,492
9+
₩62,644
18+
₩62,615
54+
₩62,586
108+
₩61,830
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
4049107

RoHS

Each
1+
₩12,387
27+
₩10,182
54+
₩9,641
108+
₩8,365
513+
₩7,635
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
220A
18.1A
6200µohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3372937

RoHS

Each
1+
₩14,674
5+
₩12,664
10+
₩10,655
25+
₩10,427
50+
₩8,418
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
3597446

RoHS

Each
1+
₩11,135
10+
₩7,113
50+
₩6,996
100+
₩6,878
500+
₩6,760
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2749936

RoHS

Each
1+
₩13,179
3+
₩11,841
5+
₩10,503
10+
₩9,164
20+
₩8,350
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
-
57.5mm
30mm
45mm
-
EZPQ Series
-40°C
85°C
-
3373019

RoHS

Each
1+
₩8,725
5+
₩8,143
10+
₩7,560
25+
₩7,193
50+
₩6,825
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3760685

RoHS

Each
1+
₩11,884
10+
₩11,647
50+
₩11,409
100+
₩11,171
500+
₩10,934
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
-
DC Link
Through Hole
-
-
-
PC Pin
-
-
-
-
-
-
-
-
25mm
-
-
-55°C
125°C
AEC-Q200
3760187

RoHS

Each
1+
₩21,618
44+
₩14,127
88+
₩13,746
132+
₩13,364
528+
₩12,982
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
4049095

RoHS

Each
1+
₩9,198
36+
₩7,150
72+
₩6,681
108+
₩6,211
504+
₩6,123
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
330A
18.1A
4700µohm
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4457436

RoHS

Each
1+
₩27,645
5+
₩24,190
10+
₩20,043
25+
₩19,824
50+
₩19,605
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
27A
1900µohm
-
57.5mm
35mm
50mm
-
B32758 Series
-40°C
105°C
-
4332584

RoHS

Each
1+
₩30,349
3+
₩26,555
5+
₩22,003
10+
₩19,727
20+
₩18,209
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4706575

RoHS

Each
1+
₩119,698
9+
₩111,260
18+
₩109,496
54+
₩107,732
108+
₩105,968
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
4332225

RoHS

Each
1+
₩8,722
5+
₩7,057
10+
₩5,391
20+
₩5,284
40+
₩5,176
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
4728273

RoHS

Each
1+
₩8,262
5+
₩7,141
10+
₩6,020
25+
₩5,573
50+
₩5,126
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
2985145

RoHS

Each
1+
₩87,219
9+
₩82,325
18+
₩75,308
54+
₩68,290
108+
₩66,673
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2664799

RoHS

Each
1+
₩22,848
44+
₩19,992
88+
₩16,565
132+
₩14,851
528+
₩14,015
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
-
-
-
-
-
42mm
24mm
-
-
C4AE Series
-40°C
85°C
-
2860272

RoHS

Each
1+
₩23,553
23+
₩16,243
69+
₩14,691
115+
₩13,139
506+
₩12,877
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2985138

RoHS

Each
1+
₩127,580
9+
₩98,714
18+
₩90,998
54+
₩83,282
108+
₩81,426
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
35A
2700µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2860260

RoHS

Each
1+
₩15,298
30+
₩10,119
60+
₩9,900
120+
₩9,681
510+
₩9,488
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2985129

RoHS

Each
1+
₩79,884
9+
₩76,430
18+
₩76,125
54+
₩75,819
108+
₩73,489
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
3528780

RoHS

Each
1+
₩13,768
23+
₩11,406
69+
₩10,977
115+
₩10,548
506+
₩10,084
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528737

RoHS

Each
1+
₩30,728
18+
₩22,009
54+
₩22,002
108+
₩21,995
252+
₩21,556
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
1.1kA
34.2A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528756

RoHS

Each
1+
₩14,338
30+
₩10,345
60+
₩9,195
120+
₩8,044
510+
₩7,677
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3530102

RoHS

Each
1+
₩9,467
48+
₩6,037
96+
₩5,555
144+
₩5,464
528+
₩5,372
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
288A
17.9A
4300µohm
-
42mm
43mm
25mm
-
0
-55°C
105°C
AEC-Q200
4049115

RoHS

Each
1+
₩14,260
23+
₩10,070
69+
₩9,268
115+
₩8,973
506+
₩8,509
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
52.5mm
12V/µs
264A
19.9A
6000µohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account