25µF Power Film Capacitors:
50개 제품을 찾았습니다.Find a huge range of 25µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, Wurth Elektronik & Multicomp Pro
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,966 10+ ₩6,958 64+ ₩6,789 128+ ₩6,619 512+ ₩6,464 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | 65V/µs | 1.625kA | 16A | 4800µohm | - | 31.5mm | 22mm | 37mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩16,663 3+ ₩13,356 5+ ₩11,564 10+ ₩10,334 20+ ₩9,413 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 52.5mm | - | 625A | - | 8200µohm | - | 58mm | 35mm | 50mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ ₩14,078 10+ ₩11,082 50+ ₩10,642 100+ ₩10,201 500+ ₩9,760 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 925A | 25.5A | 3200µohm | - | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩36,825 2+ ₩30,176 3+ ₩27,882 5+ ₩25,568 10+ ₩21,927 | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 40V/µs | - | - | 8500µohm | 50.8mm | - | - | - | 11A | - | -40°C | 85°C | - | |||||
Each | 1+ ₩84,039 5+ ₩73,534 20+ ₩60,928 60+ ₩54,625 100+ ₩50,423 | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 5000µohm | 55mm | - | - | 138mm | 25A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ ₩19,489 5+ ₩18,427 10+ ₩17,366 20+ ₩16,209 40+ ₩14,749 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 8000µohm | - | 57.5mm | 40mm | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ ₩15,940 10+ ₩13,948 50+ ₩11,557 100+ ₩10,361 500+ ₩10,154 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | 25µF | - | DC Link | Through Hole | - | 900V | - | - | - | - | 875A | - | - | - | - | 35mm | 50mm | - | - | -55°C | - | AEC-Q200 | |||||
Each | 1+ ₩22,029 5+ ₩18,276 10+ ₩14,522 20+ ₩14,235 40+ ₩13,948 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩16,243 5+ ₩13,343 10+ ₩10,443 25+ ₩10,048 50+ ₩9,653 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩22,029 5+ ₩18,276 10+ ₩14,522 20+ ₩14,235 40+ ₩13,948 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩17,344 5+ ₩14,296 10+ ₩11,248 20+ ₩11,022 40+ ₩10,796 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 8700µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩21,338 3+ ₩18,850 5+ ₩16,362 10+ ₩13,873 20+ ₩13,596 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | - | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩17,344 5+ ₩14,296 10+ ₩11,248 20+ ₩11,022 40+ ₩10,796 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 8700µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩23,093 3+ ₩22,201 5+ ₩21,309 10+ ₩20,417 20+ ₩17,369 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 45V/µs | 1.125kA | - | 4800µohm | - | 42mm | 45mm | 60mm | 25.1A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ ₩22,135 3+ ₩20,853 5+ ₩19,570 10+ ₩16,481 20+ ₩15,655 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 575A | - | 9600µohm | - | 57mm | 35mm | 50mm | 12.6A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ ₩16,354 5+ ₩13,173 10+ ₩9,991 25+ ₩9,689 50+ ₩9,387 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩18,817 3+ ₩17,727 5+ ₩16,638 10+ ₩14,017 20+ ₩12,844 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 37V/µs | 925A | - | 6200µohm | - | 42mm | 35mm | 50mm | 19.2A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ ₩27,018 3+ ₩23,641 5+ ₩19,588 10+ ₩17,562 20+ ₩16,211 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩9,540 5+ ₩9,276 10+ ₩9,012 20+ ₩8,748 40+ ₩8,484 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 24mm | 44mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩84,085 5+ ₩73,575 16+ ₩60,962 64+ ₩54,656 112+ ₩50,451 | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 3000µohm | 60mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ ₩14,621 30+ ₩9,145 60+ ₩8,863 120+ ₩8,581 510+ ₩7,649 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 409A | - | 3200µohm | - | 42mm | 35mm | 50mm | 25.5A | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩58,807 10+ ₩51,456 60+ ₩42,635 120+ ₩38,224 300+ ₩37,460 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 30V/µs | 750A | - | 5000µohm | 45mm | - | - | 80mm | 18A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ ₩9,032 10+ ₩6,661 50+ ₩6,651 100+ ₩6,640 200+ ₩6,629 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | - | 19A | 550µohm | - | 42mm | 30mm | 45mm | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ ₩17,856 3+ ₩16,719 5+ ₩15,581 10+ ₩14,444 20+ ₩13,306 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 500A | 20.3A | 0 | - | 57.5mm | 35mm | 50mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩15,580 2+ ₩14,152 3+ ₩12,723 5+ ₩11,294 10+ ₩9,865 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 500A | 20.3A | 0 | - | 57.5mm | 35mm | 50mm | - | FE Series | -40°C | 125°C | - | |||||