27µF Power Film Capacitors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩44,190 2+ ₩36,215 3+ ₩30,682 5+ ₩30,071 | Min: 1 / Mult: 1 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | 1.2kV | PC Pin | - | 47V/µs | - | - | 7800µohm | 63.5mm | - | - | - | 18A | - | -40°C | 85°C | - | |||||
Each | 1+ ₩12,133 10+ ₩8,550 50+ ₩6,389 100+ ₩6,275 200+ ₩6,162 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | - | - | 540A | 20A | 4000µohm | 35mm | - | - | 53mm | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ ₩23,317 10+ ₩16,735 50+ ₩15,803 100+ ₩14,870 500+ ₩13,937 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Radial Box - 4 Pin | 27µF | - | DC Link | Through Hole | - | - | - | - | 540A | - | - | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩15,820 23+ ₩10,415 69+ ₩10,246 115+ ₩10,076 506+ ₩9,992 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 52.5mm | 13V/µs | 354A | - | 4900µohm | - | 57.5mm | 35mm | 50mm | 22.8A | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩23,878 23+ ₩22,382 69+ ₩20,886 115+ ₩19,390 253+ ₩17,894 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | - | 13V/µs | 354A | 16.5A | 4900µohm | - | 57.5mm | 35mm | 50mm | - | C4AE Series | -40°C | 85°C | - | |||||