6.8µF Power Film Capacitors:
25개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,804 10+ ₩5,668 50+ ₩5,016 234+ ₩4,552 702+ ₩4,237 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ ₩4,995 5+ ₩4,298 10+ ₩3,601 25+ ₩3,298 50+ ₩2,995 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩10,427 5+ ₩8,626 10+ ₩7,887 20+ ₩7,432 40+ ₩7,045 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 6.8µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ ₩7,454 5+ ₩6,468 10+ ₩5,482 25+ ₩5,031 50+ ₩4,579 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 5400µohm | - | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,621 10+ ₩4,629 64+ ₩4,502 128+ ₩4,375 512+ ₩4,022 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,883 10+ ₩3,760 25+ ₩3,580 50+ ₩3,399 100+ ₩2,927 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩8,117 50+ ₩6,366 100+ ₩5,563 250+ ₩5,448 500+ ₩5,112 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 12.2A | 5000µohm | - | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ ₩5,432 50+ ₩4,260 250+ ₩3,723 500+ ₩3,646 1000+ ₩3,421 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 8.5A | 7200µohm | - | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩19,771 3+ ₩17,815 5+ ₩15,858 10+ ₩13,901 20+ ₩13,623 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 5900µohm | - | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ ₩15,354 10+ ₩10,853 84+ ₩9,879 168+ ₩9,768 504+ ₩9,767 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 680A | 33.7A | 0.0009ohm | - | 41.5mm | 20mm | 40mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩13,407 36+ ₩10,034 72+ ₩8,983 108+ ₩7,931 504+ ₩7,311 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 612A | 20.4A | - | - | 42mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩23,807 27+ ₩16,342 54+ ₩14,465 108+ ₩12,588 513+ ₩12,337 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | Radial Leaded | 52.5mm | 68V/µs | - | 14A | 4600µohm | - | 57.5mm | 30mm | 45mm | 0 | -40°C | 85°C | - | |||||
Each | 1+ ₩12,363 36+ ₩7,889 72+ ₩7,776 108+ ₩7,663 504+ ₩7,649 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 612A | 20.4A | - | - | 42mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,879 10+ ₩7,296 58+ ₩6,203 116+ ₩5,109 522+ ₩5,007 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 218A | 13.5A | - | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩11,135 10+ ₩7,776 84+ ₩6,619 168+ ₩6,570 504+ ₩6,520 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 476A | 12.32A | 7000µohm | - | 41.5mm | 20mm | 40mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩17,245 10+ ₩11,826 60+ ₩11,460 120+ ₩11,094 540+ ₩10,728 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 1.224kA | 36.5A | 0.0009ohm | - | 41.5mm | 30mm | 45mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩6,273 10+ ₩3,699 64+ ₩3,566 128+ ₩3,432 512+ ₩3,024 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,619 5+ ₩5,321 10+ ₩4,022 20+ ₩3,924 40+ ₩3,825 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩7,748 10+ ₩5,476 50+ ₩5,177 128+ ₩4,877 512+ ₩4,578 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 408A | 11.14A | 7000µohm | - | 32mm | 18mm | 33mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩7,327 10+ ₩4,458 58+ ₩4,332 116+ ₩4,205 522+ ₩3,826 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 218A | 13.5A | - | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩13,360 36+ ₩8,157 72+ ₩8,010 108+ ₩7,862 504+ ₩6,779 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 510A | 18.3A | - | - | 42mm | 28mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,280 5+ ₩5,067 10+ ₩3,853 25+ ₩3,750 50+ ₩3,647 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩15,189 30+ ₩10,463 60+ ₩9,395 120+ ₩8,326 510+ ₩8,101 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | 0 | Radial Leaded | 37.5mm | 35V/µs | 238A | 14.7A | 8800µohm | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,078 5+ ₩4,000 10+ ₩3,357 25+ ₩3,151 50+ ₩3,012 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.3A | 5800µohm | - | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩4,881 10+ ₩3,845 25+ ₩3,227 50+ ₩3,029 100+ ₩2,895 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.3A | 5800µohm | - | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 |