60µF Power Film Capacitors:
23개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩30,666 3+ ₩27,246 5+ ₩23,826 10+ ₩20,406 20+ ₩19,998 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩30,666 3+ ₩27,246 5+ ₩23,826 10+ ₩20,406 20+ ₩19,998 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩69,127 5+ ₩60,486 16+ ₩50,117 64+ ₩44,933 112+ ₩41,476 | Min: 1 / Mult: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1.2kA | - | 6000µohm | 60mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ ₩36,825 2+ ₩30,176 3+ ₩27,882 5+ ₩25,568 10+ ₩21,843 | Min: 1 / Mult: 1 | Metallized PP | Can | 60µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | - | 26V/µs | - | - | 4000µohm | 50.8mm | - | - | - | 15A | - | -40°C | 85°C | - | |||||
Each | 1+ ₩27,895 3+ ₩27,202 5+ ₩26,508 10+ ₩25,814 20+ ₩24,060 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 6200µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩44,609 23+ ₩34,744 69+ ₩32,317 115+ ₩29,890 253+ ₩29,359 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 10V/µs | 600A | 23.5A | 4000µohm | - | 57.5mm | 35mm | 50mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ ₩78,863 9+ ₩67,918 18+ ₩64,694 54+ ₩61,469 108+ ₩59,719 | Min: 1 / Mult: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 30V/µs | 1.8kA | - | 4000µohm | 76mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ ₩22,791 18+ ₩15,834 54+ ₩15,689 108+ ₩15,543 504+ ₩15,398 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 250V | 500V | 0 | Radial Leaded | 52.5mm | 8V/µs | 480A | 28.8A | 3400µohm | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩26,483 10+ ₩20,770 50+ ₩18,149 100+ ₩17,774 200+ ₩16,678 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | - | 23.5A | 3600µohm | - | 42mm | 30mm | 45mm | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ ₩31,892 5+ ₩25,012 10+ ₩21,856 20+ ₩21,404 40+ ₩20,085 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | - | 24.5A | 4900µohm | - | 57.5mm | 38mm | 57.5mm | - | B32778Z Series | -40°C | 105°C | - | |||||
Each | 1+ ₩58,523 2+ ₩56,445 3+ ₩54,367 5+ ₩52,289 10+ ₩50,211 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PP | - | 60µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 4.7kA | 55A | 650µohm | - | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩25,261 3+ ₩24,756 5+ ₩24,251 10+ ₩23,746 20+ ₩23,241 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | - | 5100µohm | - | 57.5mm | 35mm | 50mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩29,405 5+ ₩25,189 10+ ₩20,973 20+ ₩20,071 40+ ₩19,169 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0165ohm | - | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ ₩22,721 23+ ₩14,550 69+ ₩14,240 115+ ₩13,929 506+ ₩13,640 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 900A | 27.5A | 3300µohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩24,061 23+ ₩15,340 69+ ₩15,333 115+ ₩15,326 506+ ₩13,717 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 9V/µs | 530A | 27.5A | 3300µohm | - | 57.5mm | 35mm | 50mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩30,211 5+ ₩26,435 10+ ₩21,903 20+ ₩19,637 40+ ₩18,127 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.5kA | 22.5A | 4100µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩25,219 5+ ₩21,183 10+ ₩17,147 20+ ₩16,785 40+ ₩16,423 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.5kA | 22.5A | 4100µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩34,095 3+ ₩30,151 5+ ₩26,207 10+ ₩22,263 20+ ₩21,818 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 900A | 17A | 0.017ohm | - | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ ₩25,981 23+ ₩18,050 69+ ₩17,810 115+ ₩17,570 506+ ₩16,554 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 60µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 52.5mm | 15V/µs | - | 12A | 3900µohm | - | 57.5mm | 35mm | 50mm | - | 0 | -40°C | 85°C | - | |||||
Each | 1+ ₩23,144 3+ ₩20,468 5+ ₩17,791 10+ ₩15,114 20+ ₩14,812 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 900A | 21A | 7500µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩25,570 3+ ₩25,529 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 10V/µs | 600A | 23.5A | - | - | 57.5mm | 35mm | 50mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ ₩21,394 3+ ₩20,153 5+ ₩18,911 10+ ₩15,919 20+ ₩15,807 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 900A | - | 6500µohm | - | 57mm | 29.5mm | 43.5mm | 18.5A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ ₩27,107 5+ ₩23,450 10+ ₩19,792 20+ ₩18,602 40+ ₩17,411 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 24mm | 44mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||