6800pF Power Film Capacitors:

20개 제품을 찾았습니다.
Find a huge range of 6800pF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Tdk, Vishay, Multicomp Pro & Ampohm Wound Products
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1166110

RoHS

Each
1+
₩3,791
10+
₩2,705
50+
₩2,236
100+
₩2,052
200+
₩1,902
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
3649837

RoHS

Each
10+
₩264
100+
₩171
500+
₩160
1800+
₩149
3600+
₩147
가격 더 알아보기
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
-
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
4143592

RoHS

Each
1+
₩7,280
10+
₩5,202
25+
₩4,829
50+
₩4,457
100+
₩4,091
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
9520279

RoHS

Each
1+
₩4,816
50+
₩2,275
100+
₩2,219
250+
₩2,143
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
1005997

RoHS

Each
10+
₩439
100+
₩339
500+
₩287
2500+
₩268
5000+
₩258
가격 더 알아보기
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
2495937

RoHS

Each
10+
₩744
50+
₩668
100+
₩591
500+
₩535
1000+
₩505
가격 더 알아보기
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2495965

RoHS

Each
10+
₩493
100+
₩448
500+
₩369
1500+
₩304
3000+
₩295
가격 더 알아보기
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2809051

RoHS

Each
10+
₩1,006
50+
₩802
100+
₩734
900+
₩574
1800+
₩537
가격 더 알아보기
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
-
18mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
3106447

RoHS

Each
1+
₩268
50+
₩151
100+
₩134
250+
₩97
500+
₩85
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-40°C
105°C
-
3649851

RoHS

Each
1+
₩2,066
10+
₩1,073
50+
₩1,030
100+
₩985
500+
₩840
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
-
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
4143616

RoHS

Each
1+
₩2,897
10+
₩2,040
25+
₩1,788
50+
₩1,536
100+
₩1,284
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
-
26mm
7mm
16.5mm
MKP1841 Series
-55°C
100°C
-
4666016

RoHS

Each
1+
₩1,101
50+
₩730
100+
₩523
250+
₩477
500+
₩430
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
-
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4665988

RoHS

Each
1+
₩1,242
50+
₩798
100+
₩564
250+
₩539
500+
₩513
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
4665998

RoHS

Each
1+
₩946
50+
₩640
100+
₩437
250+
₩397
500+
₩356
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
-
13mm
4mm
9mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666032

RoHS

Each
1+
₩1,369
50+
₩877
100+
₩619
250+
₩592
500+
₩564
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
-
18mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
2495985

RoHS

Each
10+
₩686
100+
₩596
500+
₩491
1000+
₩455
2000+
₩376
가격 더 알아보기
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
12A
1.1A
0.094ohm
-
10mm
4mm
9mm
0
-55°C
105°C
AEC-Q200
2495947

RoHS

Each
10+
₩1,390
50+
₩1,207
100+
₩1,024
500+
₩839
1000+
₩728
가격 더 알아보기
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
10mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
2835698

RoHS

Each
10+
₩756
100+
₩668
500+
₩594
1000+
₩307
2100+
₩305
가격 더 알아보기
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
3254601

RoHS

Each
10+
₩383
100+
₩349
500+
₩284
1800+
₩268
3600+
₩252
가격 더 알아보기
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
27A
1.6A
0.094ohm
-
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
1636682

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
₩8,833
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
6800pF
± 20%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
16.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
-
20개 품목 1-20개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account