Power Film Capacitors:
3,331개 제품을 찾았습니다.element14 Korea에서 Power Film Capacitors의 광범위한 제품을 찾아보세요. Kemet, Panasonic, Multicomp Pro, Vishay & Epcos를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Power Film Capacitors 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,297 5+ ₩840 10+ ₩732 25+ ₩648 50+ ₩520 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩2,233 3+ ₩1,656 5+ ₩1,504 10+ ₩1,351 20+ ₩1,081 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩8,466 5+ ₩7,094 10+ ₩5,722 20+ ₩4,556 40+ ₩4,247 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ ₩6,162 10+ ₩4,415 50+ ₩3,793 200+ ₩3,174 400+ ₩2,901 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ ₩255 50+ ₩145 100+ ₩128 250+ ₩103 500+ ₩91 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩4,864 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ ₩3,602 50+ ₩2,092 100+ ₩1,932 250+ ₩1,917 500+ ₩1,641 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ ₩3,892 5+ ₩3,333 10+ ₩2,774 25+ ₩2,535 50+ ₩2,295 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 17.5mm | 26.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩510 100+ ₩465 500+ ₩382 1200+ ₩310 2400+ ₩251 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩10,512 2+ ₩8,410 3+ ₩7,945 5+ ₩7,480 10+ ₩6,605 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 0.0032ohm | 42mm | - | - | 65mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ ₩2,636 10+ ₩2,242 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 27.5mm | 150V/µs | - | - | - | - | 31.5mm | 15mm | 26mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩253,578 5+ ₩221,880 10+ ₩217,443 | Min: 1 / Mult: 1 | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | - | - | - | 84.4mm | - | - | 265mm | - | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | |||||
Each | 1+ ₩29,071 24+ ₩20,533 72+ ₩18,645 120+ ₩17,890 504+ ₩16,162 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | - | 57.5mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ ₩2,186 5+ ₩1,856 10+ ₩1,692 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,641 10+ ₩1,119 100+ ₩1,012 | Min: 1 / Mult: 1 | Metallized PP | - | 1.5µF | - | DC Link | Through Hole | - | 900V | - | PC Pin | - | - | 105A | - | - | - | - | - | - | - | - | C4AQ-P Series | -55°C | - | AEC-Q200 | |||||
Each | 1+ ₩23,364 10+ ₩20,443 50+ ₩16,939 100+ ₩15,186 500+ ₩14,883 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | - | - | Through Hole | - | - | - | PC Pin | - | - | - | 27.5A | - | - | 57.5mm | 35mm | - | - | - | C4AQ-P Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩4,938 10+ ₩3,558 100+ ₩2,542 500+ ₩2,419 1000+ ₩2,295 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩16,720 10+ ₩13,829 50+ ₩12,256 100+ ₩9,104 200+ ₩8,555 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | 5% | Snubber | Through Hole | 250V | 630V | - | PC Pin | - | 980V/µs | - | - | - | 21mm | 44mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩3,239 10+ ₩1,874 100+ ₩1,569 500+ ₩1,533 1000+ ₩1,496 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | - | 31.5mm | 11mm | 20mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩11,501 5+ ₩10,020 10+ ₩8,539 25+ ₩7,864 50+ ₩7,188 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 5+ ₩1,493 50+ ₩1,307 250+ ₩1,083 500+ ₩777 1000+ ₩738 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | 5% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | - | - | - | - | 10mm | 2.5mm | 6.5mm | - | - | MKT1818 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩3,318 5+ ₩2,181 10+ ₩1,746 20+ ₩1,648 40+ ₩1,549 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩18,408 5+ ₩16,892 10+ ₩15,356 20+ ₩14,106 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩3,318 10+ ₩2,560 50+ ₩2,346 100+ ₩1,945 200+ ₩1,759 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩3,318 10+ ₩2,560 50+ ₩1,564 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |