9µF Power Film Capacitors:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,774 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩5,159 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,057 10+ ₩3,982 25+ ₩3,887 50+ ₩3,811 100+ ₩3,774 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,921 10+ ₩6,224 25+ ₩5,909 50+ ₩5,594 100+ ₩5,278 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩12,461 5+ ₩10,189 10+ ₩7,917 25+ ₩7,663 50+ ₩7,409 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩10,019 10+ ₩6,250 25+ ₩5,858 50+ ₩5,466 100+ ₩5,074 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩5,820 5+ ₩5,422 10+ ₩5,005 25+ ₩4,933 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩5,857 5+ ₩4,686 10+ ₩3,514 25+ ₩3,387 50+ ₩3,260 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩10,232 5+ ₩8,334 10+ ₩6,436 25+ ₩6,177 50+ ₩5,918 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩10,669 5+ ₩8,701 10+ ₩6,732 25+ ₩6,464 50+ ₩6,196 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,865 5+ ₩8,038 10+ ₩6,210 25+ ₩6,086 50+ ₩5,962 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,566 5+ ₩8,332 10+ ₩8,097 20+ ₩7,863 40+ ₩7,628 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 37.5mm | - | - | - | - | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩10,048 5+ ₩8,179 10+ ₩6,309 25+ ₩6,050 50+ ₩5,791 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,851 5+ ₩8,024 10+ ₩6,196 25+ ₩5,942 50+ ₩5,688 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩10,302 5+ ₩8,390 10+ ₩6,478 25+ ₩6,215 50+ ₩5,952 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩9,710 5+ ₩7,890 10+ ₩6,069 25+ ₩5,820 50+ ₩5,571 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩15,378 10+ ₩12,060 50+ ₩10,539 100+ ₩10,321 200+ ₩9,685 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | - | 14A | 3300µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩6,952 10+ ₩5,452 50+ ₩4,764 200+ ₩4,666 400+ ₩4,378 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 10.3A | 8700µohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ ₩19,649 10+ ₩15,411 50+ ₩13,466 100+ ₩13,188 200+ ₩12,375 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 18A | 2500µohm | 42mm | 22mm | 45mm | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩13,988 5+ ₩12,240 10+ ₩10,141 25+ ₩9,092 50+ ₩8,393 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩18,817 36+ ₩11,771 72+ ₩11,560 108+ ₩11,349 504+ ₩10,899 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | Radial Leaded | 37.5mm | 70V/µs | 632A | 29A | 1900µohm | 42mm | 30mm | 45mm | 0 | -40°C | 85°C | - | |||||
Each | 1+ ₩14,423 30+ ₩9,484 60+ ₩9,272 120+ ₩9,060 510+ ₩8,879 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 810A | 24.1A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,506 5+ ₩5,624 10+ ₩4,742 25+ ₩4,272 50+ ₩3,802 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩12,151 5+ ₩10,034 10+ ₩7,917 25+ ₩7,734 50+ ₩7,551 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - |