Power Film Capacitors:

15개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3580883

RoHS

Each
1+
₩15,146
10+
₩11,377
72+
₩9,141
144+
₩8,907
504+
₩8,673
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
700A
19.1A
0.0032ohm
-
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
-
3106560

RoHS

Each
1+
₩10,305
2+
₩8,240
3+
₩7,771
5+
₩7,302
10+
₩6,476
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
0.0032ohm
42mm
-
-
65mm
-
-
-40°C
85°C
-
3597463

RoHS

Each
1+
₩14,078
10+
₩11,082
50+
₩10,642
100+
₩10,201
500+
₩9,760
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
925A
25.5A
0.0032ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597451

RoHS

Each
1+
₩12,772
36+
₩8,171
72+
₩8,059
108+
₩7,946
504+
₩7,807
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
900A
23.2A
0.0032ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3519980

RoHS

Each
1+
₩14,887
10+
₩13,800
60+
₩11,916
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
-
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
3760188

RoHS

Each
1+
₩22,923
36+
₩18,719
72+
₩17,783
108+
₩16,846
252+
₩16,245
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3287686

RoHS

Each
1+
₩118,996
5+
₩104,121
10+
₩86,272
50+
₩77,347
100+
₩75,801
Min: 1 / Mult: 1
Metallized PP
Can
165µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
12V/µs
2.045kA
-
0.0032ohm
85mm
-
-
124.5mm
40A
C44U-M Series
-40°C
85°C
-
3519969

RoHS

Each
1+
₩13,062
10+
₩8,114
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
0.0032ohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
4559364

RoHS

Each
1+
₩14,621
30+
₩9,145
60+
₩8,863
120+
₩8,581
510+
₩7,649
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
409A
-
0.0032ohm
-
42mm
35mm
50mm
25.5A
C4AQ Series
-55°C
105°C
AEC-Q200
2664821

RoHS

Each
1+
₩19,404
36+
₩17,020
72+
₩16,025
108+
₩15,030
504+
₩15,009
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
13V/µs
389A
16.5A
0.0032ohm
-
42mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
3287703

RoHS

Each
1+
₩200,610
5+
₩175,534
10+
₩145,443
50+
₩130,397
100+
₩120,366
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
0.0032ohm
85mm
-
-
268.5mm
60A
C44U-M Series
-40°C
85°C
-
2846458

RoHS

Each
1+
₩13,054
36+
₩8,383
72+
₩8,376
108+
₩8,369
504+
₩7,917
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
389A
23.2A
0.0032ohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3519957

RoHS

Each
1+
₩13,153
10+
₩12,144
84+
₩11,135
168+
₩10,126
504+
₩9,117
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
525A
18.3A
0.0032ohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
3678069

RoHS

Each
1+
₩12,488
36+
₩9,563
72+
₩9,092
108+
₩8,621
504+
₩8,530
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
0.0032ohm
-
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3678049

RoHS

Each
1+
₩25,952
27+
₩18,276
54+
₩18,174
108+
₩18,071
270+
₩17,968
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.35kA
26.1A
0.0032ohm
-
57.5mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account