Power Film Capacitors:
29개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,963 10+ ₩4,276 64+ ₩3,931 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 0.008ohm | - | 32mm | 22mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩10,234 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩19,807 5+ ₩18,660 10+ ₩17,513 20+ ₩16,134 40+ ₩14,754 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | - | 0.008ohm | - | 42mm | 24mm | 36mm | 13.5A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ ₩3,038 10+ ₩1,857 50+ ₩1,622 336+ ₩1,386 672+ ₩1,283 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 130A | 8.95A | 0.008ohm | - | 32mm | 11mm | 20mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩10,062 10+ ₩7,960 70+ ₩6,788 140+ ₩6,429 560+ ₩6,069 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 700V/µs | 154A | - | 0.008ohm | 23.5mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | |||||
Each | 10+ ₩1,299 50+ ₩1,137 100+ ₩942 700+ ₩844 1400+ ₩828 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 0.008ohm | - | 26.5mm | 7mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,912 10+ ₩1,674 50+ ₩1,618 250+ ₩1,561 500+ ₩1,303 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 300A | 8.6A | 0.008ohm | - | 26.5mm | 11mm | 20mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩19,489 5+ ₩18,427 10+ ₩17,366 20+ ₩16,209 40+ ₩14,749 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.008ohm | - | 57.5mm | 40mm | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ ₩5,913 10+ ₩3,557 50+ ₩3,444 128+ ₩3,331 512+ ₩3,303 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 390A | 10.3A | 0.008ohm | - | 32mm | 18mm | 33mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ ₩1,062 50+ ₩1,018 100+ ₩973 500+ ₩832 1000+ ₩777 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 0.008ohm | - | 26.5mm | 7mm | 16mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩8,664 5+ ₩7,640 10+ ₩6,784 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 0.008ohm | - | 42mm | 30mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,851 10+ ₩1,595 50+ ₩1,418 480+ ₩1,240 960+ ₩1,210 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 210V/µs | 210A | 9.3A | 0.008ohm | - | 32mm | 13mm | 22mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩19,588 5+ ₩15,898 10+ ₩12,207 20+ ₩11,972 40+ ₩11,737 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | - | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | - | 37.5mm | 45V/µs | 450A | 11A | 0.008ohm | - | 42mm | 24mm | 44mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,169 10+ ₩4,248 64+ ₩4,065 128+ ₩3,881 512+ ₩3,500 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 450A | - | 0.008ohm | - | 31.5mm | 22mm | 37mm | 11.9A | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩15,621 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 950V/µs | 209A | 10.2A | 0.008ohm | - | 46mm | 26.5mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ ₩13,456 3+ ₩11,835 5+ ₩10,790 10+ ₩10,074 20+ ₩9,471 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 960V/µs | 211A | 9A | 0.008ohm | 22mm | - | - | 46mm | - | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ ₩13,675 5+ ₩8,484 10+ ₩6,959 25+ ₩5,712 50+ ₩4,670 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 154A | 7A | 0.008ohm | - | 34mm | 18mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ ₩21,842 3+ ₩16,596 5+ ₩13,601 10+ ₩11,163 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 950V/µs | 313A | 11.2A | 0.008ohm | - | 46mm | 31mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ ₩3,430 10+ ₩2,357 50+ ₩1,920 288+ ₩1,849 576+ ₩1,778 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | - | 32mm | 13mm | 22mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩5,829 10+ ₩3,500 50+ ₩3,359 128+ ₩3,218 512+ ₩2,922 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 350A | 10.47A | 0.008ohm | - | 32mm | 18mm | 33mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩20,036 5+ ₩17,532 10+ ₩14,526 25+ ₩13,024 50+ ₩12,022 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 40V/µs | 600A | 10A | 0.008ohm | - | 43mm | 18.5mm | 35.5mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩1,359 50+ ₩1,302 100+ ₩1,245 500+ ₩1,049 1000+ ₩984 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 70V/µs | 70A | 7.83A | 0.008ohm | - | 26.5mm | 7mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩19,281 10+ ₩14,964 52+ ₩13,192 104+ ₩12,699 520+ ₩11,771 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder Lug | - | 2.068kV/µs | 455A | 17A | 0.008ohm | - | 41.5mm | 20mm | 40mm | - | 0 | -40°C | 85°C | - | |||||
Each | 1+ ₩22,227 3+ ₩19,513 5+ ₩16,799 10+ ₩14,084 20+ ₩13,803 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,470 10+ ₩1,326 50+ ₩1,223 250+ ₩1,120 500+ ₩1,114 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 300A | 8.6A | 0.008ohm | - | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 |