Power Film Capacitors:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩866 50+ ₩758 100+ ₩628 500+ ₩563 1000+ ₩519 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 19A | 1.65A | 0.1693ohm | 26.5mm | 6mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩357 100+ ₩268 500+ ₩248 1000+ ₩234 2000+ ₩222 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 0 | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 9A | - | 0.1693ohm | 13mm | 4mm | 9mm | 740mA | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩791 100+ ₩725 500+ ₩601 1000+ ₩559 2000+ ₩504 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 19A | 1.18A | 0.1693ohm | 10mm | 5mm | 10.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩618 100+ ₩576 500+ ₩476 1000+ ₩429 2000+ ₩387 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 45A | 1.4A | 0.1693ohm | 18mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 |