Power Film Capacitors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩253,578 5+ ₩221,880 10+ ₩217,443 | Min: 1 / Mult: 1 | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩407,302 5+ ₩337,055 10+ ₩299,001 | Min: 1 / Mult: 1 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 84.4mm | 265mm | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩290,501 5+ ₩254,188 10+ ₩249,105 | Min: 1 / Mult: 1 | Metallized PP | Can | 55.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 660V | Terminal Block | 84.4mm | 340mm | 22.9kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩417,894 5+ ₩346,033 10+ ₩307,588 | Min: 1 / Mult: 1 | Metallized PP | Can | 165.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | Terminal Block | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩280,038 2+ ₩231,883 3+ ₩206,121 5+ ₩191,339 10+ ₩179,473 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | 84.4mm | 265mm | 12.5kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C |